Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects

CONN HOUSING RCPT DUAL 8POS - 281839-4 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 281839-4-ND
Price Break Unit Price Extended Price
10000 0.31177 3117.70
Manufacturer Part Number281839-4
DescriptionCONN HOUSING RCPT DUAL 8POS
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4
Technical/Catalog Information281839-4
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 281839 4
2818394
Image of CONN HOUSING RCPT DUAL 8POS - 281839-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT DUAL 8POS - 281839-4
(281839-4-ND) - Connectors, Interconnects

CONN HOUSING RCPT DUAL 8POS - 281839-4 (281839-4-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 8POS-281839-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-5 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 10POS-281839-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-5-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 16POS-281839-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-8-ND.
Rectangular - Housing Connectors, Interconnect Tyco Electronics 106455-4 Connectors, Interconnects
 Order CONN HOUSING JUNIOR TIMER 8POS-106455-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 106455-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 647402-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS CRIMP-647402-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 647402-4-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281739-4 Connectors, Interconnects
 Order CONN HEADER VERTICAL DUAL 8POS-281739-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281739-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-86148-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 14POS DUAL-1-86148-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-86148-4-ND.
Nylon Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Receptacle for Male Contacts 172192-4 Connectors, Interconnects
 Order CONN ECONOSEAL RCPT/CAP 8POS GRN-172192-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 172192-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 2-171822-4 Connectors, Interconnects
 Order CONN HOUSING RCPT 4POS EI SRS-2-171822-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-171822-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 4-87977-0 Connectors, Interconnects
 Order CONN HOUSING RCPT CRIMP 30POS-4-87977-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-87977-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT DUAL 16POS - 281839-8  |  Next: CONN HOUSING RCPT JWPF 2POS 2MM - 02R-JWPF-VSLE-S
CONN HOUSING RCPT DUAL 8POS - 281839-4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany