Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8 Connectors, Interconnects

CONN HOUSING RCPT DUAL 16POS - 281839-8 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 281839-8-ND
Price Break Unit Price Extended Price
5000 0.26282 1314.10
Manufacturer Part Number281839-8
DescriptionCONN HOUSING RCPT DUAL 16POS
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8
Technical/Catalog Information281839-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlue
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 281839 8
2818398
Image of CONN HOUSING RCPT DUAL 16POS - 281839-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HOUSING RCPT DUAL 16POS - 281839-8
(281839-8-ND) - Connectors, Interconnects

CONN HOUSING RCPT DUAL 16POS - 281839-8 (281839-8-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8 Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-8 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 16POS-281839-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-8-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-4 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 8POS-281839-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 281839-5 Connectors, Interconnects
 Order CONN HOUSING RCPT DUAL 10POS-281839-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281839-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281739-8 Connectors, Interconnects
 Order CONN HEADER VERTICAL DUAL 16POS-281739-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 281739-8-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-1586018-8 Connectors, Interconnects
 Order CONN PLUG HOUSING 18POS DUAL-1-1586018-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1586018-8-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-770849-8 Connectors, Interconnects
 Order CONN HOUSING RCPT CRIMP 18POS-1-770849-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-770849-8-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583717-1 Connectors, Interconnects
 Order CONN HOUSING 25 DUAL POS W/O EAR-1-583717-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-583717-1-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583718-1 Connectors, Interconnects
 Order CONN HOUSING 25 DUAL POS W/EARS-1-583718-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-583718-1-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583718-5 Connectors, Interconnects
 Order CONN HOUSING 40POS DUAL .100 BLK-1-583718-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-583718-5-ND.
Free Hanging (In-Line) Card Edge - Housing Connectors, Interconnect Tyco Electronics Single Edge 1-640136-8 Connectors, Interconnects
 Order CONN HOUSING 18POS .156-1-640136-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-640136-8-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HOUSING RCPT DUAL 10POS - 281839-5  |  Next: CONN HOUSING RCPT DUAL 8POS - 281839-4
CONN HOUSING RCPT DUAL 16POS - 281839-8
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany