Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tray Analog and Digital PCM1851APJT Integrated Circuits (ICs)

IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT

All prices are in CAD.
Digi-Key Part Number 296-21586-ND
Price Break Unit Price Extended Price
1 12.83 12.83
25 10.7916 269.79
100 9.9162 991.62
250 9.04128 2260.32
500 8.45796 4228.98
1000 7.75799 7757.99
2500 7.43717 18592.92
5000 7.23301 36165.05
Manufacturer Part NumberPCM1851APJT
DescriptionIC ADC 24BIT STEREO 96KHZ 32TQFP
Quantity Available 250

Order: Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tray Analog and Digital PCM1851APJT Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tray Analog and Digital PCM1851APJT
Technical/Catalog InformationPCM1851APJT
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits24
Package / Case32-TQFP, 32-VQFP
Data InterfaceI²C
PackagingTray
Sampling Rate (Per Second)96k
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type12 Single-Ended, Unipolar
Number of Converters2
Power Dissipation (Max)208mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCM1851APJT
PCM1851APJT
296 21586 ND
29621586ND
296-21586
Image of IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT
(296-21586-ND)

IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT (296-21586-ND)

Related parts Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tray Analog and Digital PCM1851APJT Integrated Circuits (ICs)
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital PCM1851APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1851APJT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-21586-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Digi-Reel® Analog and Digital PCM1851APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1851APJT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21586-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tray Analog and Digital PCM1851APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1851APJT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-21586-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Cut Tape (CT) Analog and Digital PCM1850APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1850APJT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21585-1-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital PCM1850APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1850APJT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-21585-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 12 Single-Ended, Unipolar Digi-Reel® Analog and Digital PCM1850APJT Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 96KHZ 32TQFP-PCM1850APJT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21585-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Analog and Digital PCM1803ADB Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 20-SSOP-PCM1803ADB online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-19473-5-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tray Analog and Digital PCM1808PW Integrated Circuits (ICs)
 Order IC ADC 24BIT STER 96KHZ 14-TSSOP-PCM1808PW online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-19773-ND.
Texas Instruments Data Acquisition - Digital To Analog Converter Integrated Circuit (ics) Tape & Reel (TR) Analog and Digital PCM1716E/2KG4 Integrated Circuits (ICs)
 Order IC DAC 24BIT STEREO 96KHZ 28SSOP-PCM1716E/2KG4 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number PCM1716E/2KG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Analog and Digital PCM1803DB Integrated Circuits (ICs)
 Order IC ADC 24BIT STEREO 20-SSOP-PCM1803DB online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-17658-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT  |  Next: IC ADC 2CH 12B 3V 150KSPS 10MSOP - LTC1861LCMS
IC ADC 24BIT STEREO 96KHZ 32TQFP - PCM1851APJT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany