Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1 Integrated Circuits (ICs)

IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1

All prices are in CAD.
Digi-Key Part Number 296-25296-5-ND
Price Break Unit Price Extended Price
1 12.11 12.11
25 10.1804 254.51
100 9.3549 935.49
250 8.52948 2132.37
500 7.9792 3989.60
1000 7.31886 7318.86
2500 7.0162 17540.50
5000 6.8236 34118.00
Manufacturer Part NumberOPA547T-1
DescriptionIC OPAMP GP 1MHZ SGL TO220-7
Quantity Available

Non-Stock
Order: Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1 Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1
Technical/Catalog InformationOPA547T-1
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / CaseTO-220-7 (Straight Leads)
Slew Rate6 V/µs
Gain Bandwidth Product1MHz
Current - Supply10mA
Current - Output / Channel750mA
Voltage - Supply, Single/Dual (±)8 V ~ 60 V, ±4 V ~ 30 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA547T 1
OPA547T1
296 25296 5 ND
296252965ND
296-25296-5
Image of IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1
(296-25296-5-ND)

IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1 (296-25296-5-ND)

Related parts Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1 Integrated Circuits (ICs)
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO220-7-OPA547T-1 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-25296-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T-1G3 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO220-7-OPA547T-1G3 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA547T-1G3-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547T Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO220-7-OPA547T online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA547T-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547TG3 Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL TO220-7-OPA547TG3 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA547TG3-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5.5mA 20 V ~ 80 V, ±10 V ~ 40 V OPA452TA-1 Integrated Circuits (ICs)
 Order IC OPAMP GP 1.8MHZ SGL TO220-7-OPA452TA-1 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA452TA-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 5.5mA 20 V ~ 80 V, ±10 V ~ 40 V OPA453TA-1 Integrated Circuits (ICs)
 Order IC OPAMP GP 7.5MHZ SGL TO220-7-OPA453TA-1 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number OPA453TA-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 17mA 8 V ~ 60 V, ±4 V ~ 30 V OPA548T-1 Integrated Circuits (ICs)
 Order IC OPAMP PWR 1MHZ SGL TO220-7-OPA548T-1 online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-26291-5-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Power Tube 17mA 8 V ~ 60 V, ±4 V ~ 30 V OPA548T Integrated Circuits (ICs)
 Order IC OPAMP PWR 1MHZ SGL TO220-7-OPA548T online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-23089-5-ND.
Texas Instruments (VA) Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547FKTWT Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL D2PAK-7-OPA547FKTWT online from Digi-Key Canada. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15967-1-ND.
Texas Instruments Linear - Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 10mA 8 V ~ 60 V, ±4 V ~ 30 V OPA547FKTWT Integrated Circuits (ICs)
 Order IC OPAMP GP 1MHZ SGL D2PAK-7-OPA547FKTWT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-15967-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T  |  Next: IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1G3
IC OPAMP GP 1MHZ SGL TO220-7 - OPA547T-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany