Texas Instruments Accessory Programmers, Development System HVACIMTR Programmers, Development Systems

ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR - Programmers, Development Systems

All prices are in CAD.
Digi-Key Part Number 296-25716-ND
Price Break Unit Price Extended Price
1 341.71 341.71
Manufacturer Part NumberHVACIMTR
DescriptionACI MOTOR FOR TMDSHVMTRPFCKIT
Quantity Available 2

Order: Texas Instruments Accessory Programmers, Development System HVACIMTR Programmers, Development Systems
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Accessory Programmers, Development System HVACIMTR
Technical/Catalog InformationHVACIMTR
VendorTexas Instruments
CategoryProgrammers, Development Systems
Accessory TypeAC Induction (ACIM) Motor
For Use With/Related ProductsTMDSHVMTRPFCKIT
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names HVACIMTR
HVACIMTR
296 25716 ND
29625716ND
296-25716
Image of ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR
(296-25716-ND) - Programmers, Development Systems

ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR (296-25716-ND) - Programmers, Development Systems

Related parts Texas Instruments Accessory Programmers, Development System HVACIMTR Programmers, Development Systems
Texas Instruments Accessory Programmers, Development System HVACIMTR Programmers, Development Systems
 Order ACI MOTOR FOR TMDSHVMTRPFCKIT-HVACIMTR online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-25716-ND.
Texas Instruments Eval And Demo Board And Kit Programmers, Development System TMDSHVMTRPFCKIT Programmers, Development Systems
 Order KIT DEV HV PFC MOTOR CONTROL-TMDSHVMTRPFCKIT online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-25715-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±100mA 2.5 V ~ 20 V UC2637DW Integrated Circuits (ICs)
 Order IC DC MOTOR CONTROL 20-SOIC-UC2637DW online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±250mA 10 V ~ 36 V UC2638DW Integrated Circuits (ICs)
 Order IC PWM MOTOR CONTROL 20-SOIC-UC2638DW online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-2482-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±100mA 2.5 V ~ 20 V UC3637N Integrated Circuits (ICs)
 Order IC SW-MODE MOTOR CNTRLR 18-DIP-UC3637N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11237-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - 8 V ~ 28 V TPIC43T01DA Integrated Circuits (ICs)
 Order IC 3PHASE MOTOR RPM CONT 38TSSOP-TPIC43T01DA online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-10866-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±2A 4.75 V ~ 5.3 V UC3770AN Integrated Circuits (ICs)
 Order IC STEPPER MOTOR DRV CIRC 16-DIP-UC3770AN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11259-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±2A 4.75 V ~ 5.3 V UC3770BN Integrated Circuits (ICs)
 Order IC STEPPER MOTOR DRV CIRC 16-DIP-UC3770BN online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11260-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±200mA 10 V ~ 18 V UC3625DW Integrated Circuits (ICs)
 Order IC BRUSHLESS MOTOR CTRLR 28SOIC-UC3625DW online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11235-5-ND.
Texas Instruments Pmic - Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube ±200mA 10 V ~ 18 V UC3625N Integrated Circuits (ICs)
 Order IC BRUSHLESS MOTOR CNTRLR 28-DIP-UC3625N online from Digi-Key Canada. Manufactured by Texas Instruments. Digi-Key part number 296-11236-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACDC 1000A INDUSTRIAL CLAMP - ACDC-3400 IND  |  Next: ACOUSTIC DAMPER 1500 OHMS 100/BX - BF-1861-000
ACI MOTOR FOR TMDSHVMTRPFCKIT - HVACIMTR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany