Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-7 Connectors, Interconnects

CONN HEADER 74POS DL .100 15GOLD - 3-146510-7 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 3-146510-7-ND
Price Break Unit Price Extended Price
1 15.88 15.88
Manufacturer Part Number3-146510-7
DescriptionCONN HEADER 74POS DL .100 15GOLD
Quantity Available

Non-Stock
Order: Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-7 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-7
Technical/Catalog Information3-146510-7
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Length - Post (Mating)0.330" (8.38mm)
Length - Stack Height0.770" (19.56mm)
Length - Tail0.330" (8.38mm)
Length - Overall1.430" (36.32mm)
Mounting TypeThrough Hole
Number of Positions74
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3 146510 7
31465107
Image of CONN HEADER 74POS DL .100 15GOLD - 3-146510-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER 74POS DL .100 15GOLD - 3-146510-7
(3-146510-7-ND) - Connectors, Interconnects

CONN HEADER 74POS DL .100 15GOLD - 3-146510-7 (3-146510-7-ND) - Connectors, Interconnects

Related parts Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-7 Connectors, Interconnects
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-7 Connectors, Interconnects
 Order CONN HEADER 74POS DL .100 15GOLD-3-146510-7 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-7-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-0 Connectors, Interconnects
 Order CONN HEADER 60POS DL .100 15GOLD-3-146510-0 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-0-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-1 Connectors, Interconnects
 Order CONN HEADER 62POS DL .100 15GOLD-3-146510-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-1-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-2 Connectors, Interconnects
 Order CONN HEADER 64POS DL .100 15GOLD-3-146510-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-2-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-3 Connectors, Interconnects
 Order CONN HEADER 66POS DL .100 15GOLD-3-146510-3 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-3-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-4 Connectors, Interconnects
 Order CONN HEADER 68POS DL .100 15GOLD-3-146510-4 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-4-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-5 Connectors, Interconnects
 Order CONN HEADER 70POS DL .100 15GOLD-3-146510-5 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-5-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-6 Connectors, Interconnects
 Order CONN HEADER 72POS DL .100 15GOLD-3-146510-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-6-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-8 Connectors, Interconnects
 Order CONN HEADER 76POS DL .100 15GOLD-3-146510-8 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-8-ND.
Through Hole Board To Board - Board Spacers, Stacker Connectors, Interconnect Tyco Electronics Through Hole 3-146510-9 Connectors, Interconnects
 Order CONN HEADER 78POS DL .100 15GOLD-3-146510-9 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-146510-9-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER 74POS 2MM VERT SMD - 951274-2520-AR-TP  |  Next: CONN HEADER 74POS DL 1MM R/A SMD - FTMH-137-03-L-DH
CONN HEADER 74POS DL .100 15GOLD - 3-146510-7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany