Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3009202 Connectors, Interconnects

CONN FERRULE UNINSUL 22AWG - 3009202 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 3009202-ND
Price Break Unit Price Extended Price
1000 0.21492 214.92
Manufacturer Part Number3009202
DescriptionCONN FERRULE UNINSUL 22AWG
Quantity Available

Non-Stock
Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3009202 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3009202
Technical/Catalog Information3009202
VendorPhoenix Contact
CategoryConnectors, Interconnects
ColorSilver
Length - Overall7.00mm
Length - Pin-
Size22 AWG (0.34mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3009202
3009202
Image of CONN FERRULE UNINSUL 22AWG - 3009202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 22AWG - 3009202
(3009202-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 22AWG - 3009202 (3009202-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3009202 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3009202 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-3009202 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3009202-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-3200250 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200250-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200218 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 20AWG-3200218 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200218-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200221 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-3200221 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200221-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200234 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-3200234 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200234-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200247 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-3200247 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200247-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200263 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-3200263 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200263-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200276 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-3200276 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200276-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200289 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-3200289 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200289-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect Phoenix Contact Single Wire, Non-Insulated 3200292 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-3200292 online from Digi-Key Canada. Manufactured by Phoenix Contact. Digi-Key part number 3200292-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 22AWG - 12710034  |  Next: CONN FERRULE UNINSUL 24AWG - 12510025
CONN FERRULE UNINSUL 22AWG - 3009202
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany