169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A1690FKHFT Resistors

RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT - Resistors

All prices are in CAD.
Digi-Key Part Number 311-169FTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number9C12063A1690FKHFT
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A1690FKHFT
Technical/Catalog Information9C12063A1690FKHFT
VendorYageo
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C12063A1690FKHFT
9C12063A1690FKHFT
311 169FTR ND
311169FTRND
311-169FTR
Image of RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT
(311-169FTR-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT (311-169FTR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A1690FKHFT Resistors
1.27M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-071M27L Resistors
 Order RES 1.27M OHM 1/4W 1% 1206 SMD-RC1206FR-071M27L online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-1.27MFRDKR-ND.
115K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07115KL Resistors
 Order RES 115K OHM 1/4W 1% 1206 SMD-RC1206FR-07115KL online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-115KFRDKR-ND.
174K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-07174KL Resistors
 Order RES 174K OHM 1/4W 1% 1206 SMD-RC1206FR-07174KL online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-174KFRDKR-ND.
47.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A47R0FKHFT Resistors
 Order RES 47.0 OHM 1/4W 1% 1206 SMD-9C12063A47R0FKHFT online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-47.0FCT-ND.
5.23 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A5R23FGHFT Resistors
 Order RES 5.23 OHM 1/4W 1% 1206 SMD-9C12063A5R23FGHFT online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 311-5.23FTR-ND.
56.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-0756K2L Resistors
 Order RES 56.2K OHM 1/4W 1% 1206 SMD-RC1206FR-0756K2L online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-56.2KFRCT-ND.
576K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) 9C12063A5763FKHFT Resistors
 Order RES 576K OHM 1/4W 1% 1206 SMD-9C12063A5763FKHFT online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-576KFDKR-ND.
66.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A6622FKHFT Resistors
 Order RES 66.2K OHM 1/4W 1% 1206 SMD-9C12063A6622FKHFT online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 311-66.2KFTR-ND.
7.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo (VA) RC1206FR-077K32L Resistors
 Order RES 7.32K OHM 1/4W 1% 1206 SMD-RC1206FR-077K32L online from Digi-Key Canada. Manufactured by Yageo (VA). Digi-Key part number 311-7.32KFRDKR-ND.
90.9K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Yageo 9C12063A9092FKHFT Resistors
 Order RES 90.9K OHM 1/4W 1% 1206 SMD-9C12063A9092FKHFT online from Digi-Key Canada. Manufactured by Yageo. Digi-Key part number 311-90.9KFTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA
RES 169 OHM 1/4W 1% 1206 SMD - 9C12063A1690FKHFT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany