12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/12N Fans, Thermal Management

FAN 121 X 37MM 12VDC - RL90-18/12N - Fans, Thermal Management

All prices are in CAD.
Digi-Key Part Number 381-1059-ND
Price Break Unit Price Extended Price
1 73.62 73.62
25 56.3868 1409.67
50 51.6882 2584.41
100 45.4228 4542.28
250 42.2902 10572.55
500 39.15758 19578.79
1000 37.59128 37591.28
Manufacturer Part NumberRL90-18/12N
DescriptionFAN 121 X 37MM 12VDC
Quantity Available 48

Order: 12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/12N Fans, Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/12N
Technical/Catalog InformationRL90-18/12N
VendorEBM-Papst Industries Inc
CategoryFans, Thermal Management
Voltage - Rated 12VDC
Power (Watts)5.50W
Bearing TypeBall
Size / DimensionSquare - 121mm L x 121mm H x 37mm W
Air Flow23.5 CFM (0.66m³/min)
Features-
Termination2 Wire Leads
Fan TypeBlower
Noise58 dB(A)
RPM-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RL90 18 12N
RL901812N
381 1059 ND
3811059ND
381-1059
Image of FAN 121 X 37MM 12VDC - RL90-18/12N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN 121 X 37MM 12VDC - RL90-18/12N
(381-1059-ND) - Fans, Thermal Management

FAN 121 X 37MM 12VDC - RL90-18/12N (381-1059-ND) - Fans, Thermal Management

Related parts 12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/12N Fans, Thermal Management
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/12N Fans, Thermal Management
 Order FAN 121 X 37MM 12VDC-RL90-18/12N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1059-ND.
24VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RL90-18/14N Fans, Thermal Management
 Order FAN 121 X 37MM 24VDC-RL90-18/14N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1060-ND.
115VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve RL90-18/00 Fans, Thermal Management
 Order FAN FLATPAK 121 X 37MM 115VAC-RL90-18/00 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1058-ND.
230VAC Fan - Ac Fans, Thermal Management EBM-Papst Industries Inc Sleeve RL90-18/50 Fans, Thermal Management
 Order FAN FLATPAK 121 X 37MM 230VAC-RL90-18/50 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1061-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RER125-19/12N Fans, Thermal Management
 Order IMPELLER MTRZD 138X35MM 12VDC-RER125-19/12N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RER125-19/12N-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RER160-28/12N Fans, Thermal Management
 Order IMPELLER MTRZD 176X54MM 12VDC-RER160-28/12N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RER160-28/12N-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RG125-19/12N Fans, Thermal Management
 Order BLOWER FLAT PAK 180X40MM 12VDC-RG125-19/12N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG125-19/12N-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball RG160-28/12N Fans, Thermal Management
 Order BLOWER FLAT PAK 220X56MM 12VDC-RG160-28/12N online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number RG160-28/12N-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Sintec 412 Fans, Thermal Management
 Order FAN 40 X 20MM 12VDC-412 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1069-ND.
12VDC Fan - Dc Fans, Thermal Management EBM-Papst Industries Inc Ball 4312 Fans, Thermal Management
 Order FAN 119 X 32MM 12VDC-4312 online from Digi-Key Canada. Manufactured by EBM-Papst Industries Inc. Digi-Key part number 381-1002-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FAN 120MM X 38MM 48VDC - FFB1248VHE-F00  |  Next: FAN 121 X 37MM 24VDC - RL90-18/14N
FAN 121 X 37MM 12VDC - RL90-18/12N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany