OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools

ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M - Tools

All prices are in CAD.
Digi-Key Part Number K485-ND
Price Break Unit Price Extended Price
1 62.07 62.07
Manufacturer Part NumberWB3032M
DescriptionACCY BIT WWRAP 30-32AWG.025"TERM
Quantity Available 8

Order: OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M
Technical/Catalog InformationWB3032M
VendorOK Industries/Div of Jonard Ind Corp
CategoryTools
Tool TypeBit
Wire Gauge 30-32 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WB3032M
WB3032M
K485 ND
K485ND
K485
Image of ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
(K485-ND) - Tools

ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M (K485-ND) - Tools

Related parts OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB3032M Tools
 Order ACCY BIT WWRAP 30-32AWG.025"TERM-WB3032M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K485-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2644M Tools
 Order ACCY BIT WWRAP 26AWG .025"TERM-WB2644M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K483-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB2829M Tools
 Order ACCY BIT WWRAP 28AWG .025"TERM-WB2829M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K484-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB28SHM Tools
 Order ACCY BIT WIREWRAP 28AWG FOR OK20-WB28SHM online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K321-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2226 Tools
 Order ACCY BIT/SLEEVE UNWRAP 20-26AWG-PUW2226 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K384-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB224M Tools
 Order ACCY BIT WIREWRAP 22-24AWG MOD-WB224M online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number WB224M-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit WB26SM Tools
 Order ACCY BIT WIREWRAP 26AWG FOR OK20-WB26SM online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K323-ND.
OK Industries/Div of Jonard Ind Corp Wire Wrap - Accessory Tool Bit and Sleeve Set PUW2830 Tools
 Order ACCY BIT/SLEEVE UNWRAP 26-32AWG-PUW2830 online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K385-ND.
Blue Wire Wrap Cables, Wire 30 AWG 50' (15.24m) OK Industries/Div of Jonard Ind Corp WD-30-B Cables, Wires
 Order DISPENSER WIRE BLUE W/50' WIRE-WD-30-B online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K223-ND.
Yellow Wire Wrap Cables, Wire 30 AWG 50' (15.24m) OK Industries/Div of Jonard Ind Corp WD-30-Y Cables, Wires
 Order DISPENSER WIRE YELLOW W/50' WIRE-WD-30-Y online from Digi-Key Canada. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K224-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY BIT WWRAP 28AWG .025"TERM - WB2829M  |  Next: ACCY BIT/SLEEVE UNWRAP 20-26AWG - PUW2226
ACCY BIT WWRAP 30-32AWG.025"TERM - WB3032M
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany