Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326117 Connectors, Interconnects

TERM 500MCM #0 AMPOWER - 326117

All prices are in CAD.
Digi-Key Part Number 326117-ND
Price Break Unit Price Extended Price
10 78.989 789.89
100 69.5106 6951.06
500 59.12912 29564.56
1000 44.00831 44008.31
5000 28.66182 143309.10
Manufacturer Part Number326117
DescriptionTERM 500MCM #0 AMPOWER
Quantity Available 50

Order: Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326117 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326117
Technical/Catalog Information326117
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
InsulationNon-Insulated
Length - Overall5.000" (127.00mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Stud/Tab Size-
Terminal TypeRectangular Tongue
TerminationCrimp, Barrel
Tab Thickness0.200" (5.08mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 326117
326117
Image of TERM 500MCM #0 AMPOWER - 326117
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 500MCM #0 AMPOWER - 326117
(326117-ND)

TERM 500MCM #0 AMPOWER - 326117 (326117-ND)

Related parts Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326117 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326117 Connectors, Interconnects
 Order TERM 500MCM #0 AMPOWER-326117 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 326117-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-326111-1 Connectors, Interconnects
 Order CONN AMPOWER TERM 500MCM-2-326111-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-326111-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Inline, Individual Openings (Parallel) 324451 Connectors, Interconnects
 Order CONN SPLICE PARA 500MCM AMPOWER-324451 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 324451-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 324466 Connectors, Interconnects
 Order CONN SPLICE BUTT 500MCM AMPOWER-324466 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 324466-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326016 Connectors, Interconnects
 Order TERM 400MCM #0 AMPOWER-326016 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 326016-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326021 Connectors, Interconnects
 Order TERM 400MCM #0 AMPOWER-326021 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 326021-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-326211-1 Connectors, Interconnects
 Order CONN AMPOWER TERM 600MCM-1-326211-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-326211-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 184256-1 Connectors, Interconnects
 Order CONN AMPOWER TERM 600MCM-184256-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 184256-1-ND.
Free Hanging (In-Line), Right Angle Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 184259-1 Connectors, Interconnects
 Order CONN AMPOWER TERM 2/0AWG 90DEG-184259-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 184259-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-325806-2 Connectors, Interconnects
 Order CONN AMPOWER TERM 300MCM-2-325806-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 2-325806-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 5.0MM 8POS COMBICON HC - 1924253  |  Next: TERM 600MCM #1/2 AMPOWER - 327290
TERM 500MCM #0 AMPOWER - 326117
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany