Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290 Connectors, Interconnects

TERM 600MCM #1/2 AMPOWER - 327290

All prices are in CAD.
Digi-Key Part Number 327290-ND
Price Break Unit Price Extended Price
10 77.165 771.65
100 67.9054 6790.54
500 57.76368 28881.84
1000 42.99205 42992.05
5000 27.99995 139999.75
Manufacturer Part Number327290
DescriptionTERM 600MCM #1/2 AMPOWER
Quantity Available 5

Order: Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290
Technical/Catalog Information327290
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Features-
InsulationNon-Insulated
Length - Overall4.970" (126.24mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Stud/Tab Size1/2 Stud
Terminal TypeStandard
TerminationCrimp, Barrel
Tab Thickness0.220" (5.59mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 327290
327290
Image of TERM 600MCM #1/2 AMPOWER - 327290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TERM 600MCM #1/2 AMPOWER - 327290
(327290-ND)

TERM 600MCM #1/2 AMPOWER - 327290 (327290-ND)

Related parts Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290 Connectors, Interconnects
 Order TERM 600MCM #1/2 AMPOWER-327290 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 327290-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327290-1 Connectors, Interconnects
 Order CONN 600MCM #1/2 AMPOWER-327290-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 327290-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 326405 Connectors, Interconnects
 Order TERM 800MCM #1/2 AMPOWER-326405 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 326405-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1-326211-1 Connectors, Interconnects
 Order CONN AMPOWER TERM 600MCM-1-326211-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-326211-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 606298-2 Connectors, Interconnects
 Order TUBULAR TERM 4/0, 1/2 STUD-606298-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 606298-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53641-2 Connectors, Interconnects
 Order CONN 350MCM #1/2 AMPOWER-53641-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 53641-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53684-2 Connectors, Interconnects
 Order CONN 300MCM #1/2 AMPOWER-53684-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 53684-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 325805-1 Connectors, Interconnects
 Order CONN 300MCM #1/2 AMPOWER-325805-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 325805-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 325905-1 Connectors, Interconnects
 Order CONN 350MCM #1/2 AMPOWER-325905-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 325905-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 325926-1 Connectors, Interconnects
 Order CONN 350MCM #1/2 AMPOWER-325926-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 325926-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TERM 500MCM #0 AMPOWER - 326117  |  Next: TERM 800MCM #1/2 AMPOWER - 326405
TERM 600MCM #1/2 AMPOWER - 327290
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany