Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384APKG Connectors, Interconnects

ADAPTER A3M - 3-COND PHONE JACK - 384APKG - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 384APKG-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number384APKG
DescriptionADAPTER A3M - 3-COND PHONE JACK
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384APKG
Technical/Catalog Information384APKG
VendorSwitchcraft Inc.
CategoryConnectors, Interconnects
Color-
Convert From (Adapter End)XLR, Male Pins, 3 positions
Convert To (Adapter End)Phone Jack, Stereo, 6.35mm (0.250", 1/4")
FeaturesInsulated, Shielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 384APKG
384APKG
Image of ADAPTER A3M - 3-COND PHONE JACK - 384APKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER A3M - 3-COND PHONE JACK - 384APKG
(384APKG-ND) - Connectors, Interconnects

ADAPTER A3M - 3-COND PHONE JACK - 384APKG (384APKG-ND) - Connectors, Interconnects

Related parts Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384APKG Connectors, Interconnects
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384APKG Connectors, Interconnects
 Order ADAPTER A3M - 3-COND PHONE JACK-384APKG online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 384APKG-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384A Connectors, Interconnects
 Order ADAPTER A3M - 3-COND PHONE JACK-384A online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 384A-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 384AX Connectors, Interconnects
 Order ADAPTER A3M - 3-COND PHONE JACK-384AX online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 384AX-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 383A Connectors, Interconnects
 Order ADAPTER A3F - 3-COND PHONE JACK-383A online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 383A-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 383AX Connectors, Interconnects
 Order ADAPTER A3F - 3-COND PHONE JACK-383AX online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 383AX-ND.
Between Series Adapter Connectors, Interconnect Switchcraft Inc. 386APKG Connectors, Interconnects
 Order ADAPTER A3F - 3-COND PHONE PLUG-386APKG online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number 386APKG-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MN112BPC Connectors, Interconnects
 Order CONN JACK 3-COND PHONE PC TERM-MN112BPC online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number MN112BPC-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MN112BX Connectors, Interconnects
 Order CONN JACK 3-COND PHONE SLD LUG-MN112BX online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number MN112BX-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MN114B Connectors, Interconnects
 Order CONN JACK 3-COND PHONE SLD LUG-MN114B online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number MN114B-ND.
Panel Mount; Through Hole Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Jack MN114BPC Connectors, Interconnects
 Order CONN JACK 3-COND PHONE PC TERM-MN114BPC online from Digi-Key Canada. Manufactured by Switchcraft Inc.. Digi-Key part number MN114BPC-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER A3M - 3-COND PHONE JACK - 384A  |  Next: ADAPTER A3M - 3-COND PHONE JACK - 384AX
ADAPTER A3M - 3-COND PHONE JACK - 384APKG
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany