Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 6.3mm ~ 6.5mm PGM-6 Cables, Wires - Management

GROMMET HOLE PLUG .248 - .256" - PGM-6 - Cables, Wires - Management

All prices are in CAD.
Digi-Key Part Number PGM-6-ND
Price Break Unit Price Extended Price
1000 0.03256 32.56
Manufacturer Part NumberPGM-6
DescriptionGROMMET HOLE PLUG .248 - .256"
Quantity Available

Non-Stock
Order: Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 6.3mm ~ 6.5mm PGM-6 Cables, Wires - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 6.3mm ~ 6.5mm PGM-6
Technical/Catalog InformationPGM-6
VendorRichco Plastic Co
CategoryCables, Wires - Management
Accessory TypeCap (Cover)
FeaturesHole Diameter - 6.3mm ~ 6.5mm
MaterialNylon
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PGM 6
PGM6
Image of GROMMET HOLE PLUG .248 - .256" - PGM-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GROMMET HOLE PLUG .248 - .256" - PGM-6
(PGM-6-ND) - Cables, Wires - Management

GROMMET HOLE PLUG .248 - .256" - PGM-6 (PGM-6-ND) - Cables, Wires - Management

Related parts Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 6.3mm ~ 6.5mm PGM-6 Cables, Wires - Management
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 6.3mm ~ 6.5mm PGM-6 Cables, Wires - Management
 Order GROMMET HOLE PLUG .248 - .256"-PGM-6 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-6-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 12.7mm ~ 13.0mm PGM-13 Cables, Wires - Management
 Order GROMMET HOLE PLUG .500 - .512"-PGM-13 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-13-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 15.9mm ~ 16.0mm PGM-16 Cables, Wires - Management
 Order GROMMET HOLE PLUG .626 - .630"-PGM-16 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-16-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 9.6mm ~ 10.0mm PGM-10 Cables, Wires - Management
 Order GROMMET HOLE PLUG .378 - .394"-PGM-10 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-10-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 18.9mm ~ 19.0mm PGM-19 Cables, Wires - Management
 Order GROMMET HOLE PLUG .744 - .748"-PGM-19 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-19-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 21.9mm ~ 22.0mm PGM-22 Cables, Wires - Management
 Order GROMMET HOLE PLUG .862 - .866"-PGM-22 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-22-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 4.7mm ~ 4.9mm PGM-4 Cables, Wires - Management
 Order GROMMET HOLE PLUG .185 - .193"-PGM-4 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-4-ND.
Nylon Accessory Cables, Wire - Management Richco Plastic Co Hole Diameter - 7.6mm ~ 8.0mm PGM-8 Cables, Wires - Management
 Order GROMMET HOLE PLUG .299 - .315"-PGM-8 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number PGM-8-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon Circuit Board Hole Plug Richco Plastic Co CBHP- 1 Hardware, Fasteners, Accessories
 Order C.B. HOLE PLUG .025" NYLON BLACK-CBHP- 1 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 1-ND.
Hole Plug Hardware, Fasteners, Accessory Nylon Circuit Board Hole Plug Richco Plastic Co CBHP- 2 Hardware, Fasteners, Accessories
 Order C.B. HOLE PLUG .050" NYLON BLACK-CBHP- 2 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number CBHP- 2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: GROMMET HOLE PLUG .185 - .193" - PGM-4  |  Next: GROMMET HOLE PLUG .299 - .315" - PGM-8
GROMMET HOLE PLUG .248 - .256" - PGM-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany