Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545B Hardware, Fasteners, Accessories

SNAP RIVET BLK .083-.118"THICK - SR-3545B - Hardware, Fasteners, Accessories

All prices are in CAD.
Digi-Key Part Number SR-3545B-ND
Price Break Unit Price Extended Price
1000 0.0864 86.40
Manufacturer Part NumberSR-3545B
DescriptionSNAP RIVET BLK .083-.118"THICK
Quantity Available 7000

Order: Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545B Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545B
Technical/Catalog InformationSR-3545B
VendorRichco Plastic Co
CategoryHardware, Fasteners, Accessories
ColorBlack
Features-
Head Diameter0.252" (6.40mm)
Head Height0.063" (1.60mm)
Hole Diameter0.144" (3.66mm)
MaterialNylon
TypeSnap
Rivet Diameter0.138" (3.51mm)
Rivet Length0.240" (6.10mm)
Panel Thickness0.083 ~ 0.118" (2.11 ~ 3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR 3545B
SR3545B
Image of SNAP RIVET BLK .083-.118"THICK - SR-3545B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAP RIVET BLK .083-.118"THICK - SR-3545B
(SR-3545B-ND) - Hardware, Fasteners, Accessories

SNAP RIVET BLK .083-.118"THICK - SR-3545B (SR-3545B-ND) - Hardware, Fasteners, Accessories

Related parts Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545B Hardware, Fasteners, Accessories
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .083-.118"THICK-SR-3545B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-3545B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2040B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .083-.110"THICK-SR-2040B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2040B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2642B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .079-.118"THICK-SR-2642B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2642B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3045B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .079-.118"THICK-SR-3045B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-3045B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3545W Hardware, Fasteners, Accessories
 Order SNAP RIVET WHT .083-.118"THICK-SR-3545W online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-3545W-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2632B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .039-.079"THICK-SR-2632B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2632B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-3045W Hardware, Fasteners, Accessories
 Order SNAP RIVET WHT .079-.118"THICK-SR-3045W online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-3045W-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2024B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .024-.047"THICK-SR-2024B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2024B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2032B Hardware, Fasteners, Accessories
 Order SNAP RIVET BLK .051-.079"THICK-SR-2032B online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2032B-ND.
Rivet Hardware, Fasteners, Accessory Nylon Snap - Richco Plastic Co SR-2040W Hardware, Fasteners, Accessories
 Order SNAP RIVET WHT .083-.110"THICK-SR-2040W online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number SR-2040W-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SNAP RIVET BLK .083-.110"THICK - SR-2040B  |  Next: SNAP RIVET BLK .098-.138"THICK - SR-4050B
SNAP RIVET BLK .083-.118"THICK - SR-3545B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany