150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF Filters

TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF - Filters

All prices are in CAD.
Digi-Key Part Number 410-1214-ND
Price Break Unit Price Extended Price
1 92.58 92.58
10 79.357 793.57
100 66.131 6613.10
500 47.61434 23807.17
1000 44.96909 44969.09
2500 38.35598 95889.95
5000 34.38812 171940.60
10000 33.0655 330655.00
25000 31.74288 793572.00
Manufacturer Part Number7606-602NLF
DescriptionTER BLOCK 6P FIL 12000/27000PF C
Quantity Available 5

Order: 150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF
Technical/Catalog Information7606-602NLF
VendorTusonix a Subsidiary of CTS Electronic Components
CategoryFilters
Capacitance0.012µF, 0.027µF
Voltage150V
Current 30A
DC Resistance (DCR)-
Operating Temperature-
Package / Case3.560" L x 0.750" W x 0.750" H (90.42mm x 19.05mm x 19.05mm)
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant
Other Names 7606 602NLF
7606602NLF
410 1214 ND
4101214ND
410-1214
Image of TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF
(410-1214-ND) - Filters

TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF (410-1214-ND) - Filters

Related parts 150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF Filters
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF Filters
 Order TER BLOCK 6P FIL 12000/27000PF C-7606-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1214-ND.
100V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7606-551NLF Filters
 Order TERM BLOCK 6P FIL 2500/5000PF PI-7606-551NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1213-ND.
250V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7606-501NLF Filters
 Order TERM BLOCK 6POS FIL 2000 PF PI-7606-501NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1212-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7602-602NLF Filters
 Order TER BLOCK 2P FIL 12000/27000PF C-7602-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1205-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7603-602NLF Filters
 Order TER BLOCK 3P FIL 12000/27000PF C-7603-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1208-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7604-602NLF Filters
 Order TER BLOCK 4P FIL 12000/27000PF C-7604-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1211-ND.
150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF Filters
 Order TER BLOC 8P FIL 12000/27000PF C-7608-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1216-ND.
100V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7602-551NLF Filters
 Order TERM BLOCK 2P FIL 2500/5000PF PI-7602-551NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1204-ND.
100V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7603-551NLF Filters
 Order TERM BLOCK 3P FIL 2500/5000PF PI-7603-551NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1207-ND.
100V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7604-551NLF Filters
 Order TERM BLOCK 4P FIL 2500/5000PF PI-7604-551NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1210-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TER BLOCK 4P FIL 12000/27000PF C - 7604-602NLF  |  Next: TERM .156 SHUR PLUG 14-10AWG - 1742039-1
TER BLOCK 6P FIL 12000/27000PF C - 7606-602NLF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany