150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF Filters

TER BLOC 8P FIL 12000/27000PF C - 7608-602NLF - Filters

All prices are in CAD.
Digi-Key Part Number 410-1216-ND
Price Break Unit Price Extended Price
1 118.59 118.59
10 101.644 1016.44
100 84.7027 8470.27
500 60.98598 30492.99
1000 57.59786 57597.86
2500 49.12759 122818.98
5000 44.04543 220227.15
10000 42.35137 423513.70
25000 40.65732 1016433.00
Manufacturer Part Number7608-602NLF
DescriptionTER BLOC 8P FIL 12000/27000PF C
Quantity Available 5

Order: 150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF Filters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF
Technical/Catalog Information7608-602NLF
VendorTusonix a Subsidiary of CTS Electronic Components
CategoryFilters
Package / Case4.440" L x 0.750" W x 0.750" H (112.78mm x 19.05mm x 19.05mm)
PackagingTray
Attenuation Value-
Capacitance0.012µF, 0.027µF
Current 30A
Center / Cutoff Frequency-
Filter TypeLow Pass
Voltage150V
Impedance-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant
Other Names 7608 602NLF
7608602NLF
410 1216 ND
4101216ND
410-1216
Image of TER BLOC 8P FIL 12000/27000PF C - 7608-602NLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TER BLOC 8P FIL 12000/27000PF C - 7608-602NLF
(410-1216-ND) - Filters

TER BLOC 8P FIL 12000/27000PF C - 7608-602NLF (410-1216-ND) - Filters

Related parts 150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF Filters
150V 30A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-602NLF Filters
 Order TER BLOC 8P FIL 12000/27000PF C-7608-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1216-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7602-602NLF Filters
 Order TER BLOCK 2P FIL 12000/27000PF C-7602-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1205-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7603-602NLF Filters
 Order TER BLOCK 3P FIL 12000/27000PF C-7603-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1208-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7604-602NLF Filters
 Order TER BLOCK 4P FIL 12000/27000PF C-7604-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1211-ND.
150V 30A Feed Through Capacitor Filter Tusonix a Subsidiary of CTS Electronic Components 7606-602NLF Filters
 Order TER BLOCK 6P FIL 12000/27000PF C-7606-602NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1214-ND.
250V 20A Lc Network - Inductor & Capacitor Filter - Low Pass - Tusonix a Subsidiary of CTS Electronic Components 7608-501NLF Filters
 Order TERM BLOCK 8POS FILT 2000 PF PI-7608-501NLF online from Digi-Key Canada. Manufactured by Tusonix a Subsidiary of CTS Electronic Components. Digi-Key part number 410-1215-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 65W Input: 85 ~ 264VAC, 120 ~ 370VDC Output: 5V, ±12V NLP65-7608 Power Supplies
 Order POWER SUPPLY 5V,12V,-12V 65W-NLP65-7608 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number 393-1030-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 40W Input: 85 ~ 264VAC Output: 5.1V, ±12V NFS40-7608 Power Supplies
 Order PS SWITCHER 5.1/12/-12V 40W-NFS40-7608 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number NFS40-7608-ND.
Emerson Network Power/Embedded Power Ac Dc Converter Power Supply 40W Input: 90 ~ 264VAC Output: 5V, ±12V NLP40-7608 Power Supplies
 Order PWR SUPPL SWITCHER 5/12/-12V 40W-NLP40-7608 online from Digi-Key Canada. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number NLP40-7608-ND.
12MHz Oscillator Crystal And Oscillator 3.3V TCXO Fox Electronics FOX924B-12.000 Crystals and Oscillators
 Order OSCILLATR TCXO 12.0 MHZ 3.3V SMD-FOX924B-12.000 online from Digi-Key Canada. Manufactured by Fox Electronics. Digi-Key part number 631-1068-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TENSION CLIP WIRE RET. - TWR-C0  |  Next: TER BLOCK 2P FIL 12000/27000PF C - 7602-602NLF
TER BLOC 8P FIL 12000/27000PF C - 7608-602NLF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany