Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23 Boxes, Enclosures, Racks

TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23

All prices are in CAD.
Digi-Key Part Number TCG1-3.925-23-ND
Price Break Unit Price Extended Price
500 0.33474 167.37
Manufacturer Part NumberTCG1-3.925-23
DescriptionTENSION CARD GUIDE 2 GRIP 3.925"
Quantity Available

Non-Stock
Order: Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23 Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23
Technical/Catalog InformationTCG1-3.925-23
VendorRichco Plastic Co
CategoryBoxes, Enclosures, Racks
Accessory TypePolycarbonate, Snap-In Mount, 3.925" (99.70mm)
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TCG1 3 925 23
TCG1392523
Image of TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23
(TCG1-3.925-23-ND)

TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23 (TCG1-3.925-23-ND)

Related parts Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23 Boxes, Enclosures, Racks
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCG1-3.300-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 2 GRIP 3.3"-TCG1-3.300-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP777-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 2.500" (63.50mm) TCG1-2.500-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 1 GRIP 2.5"-TCG1-2.500-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP776-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 6.675" (169.55mm) TCG1-6.675-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 4 GRIP 6.675"-TCG1-6.675-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RP778-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCG1-3.925-23 Boxes, Enclosures, Racks
 Order TENSION CARD GUIDE 2 GRIP 3.925"-TCG1-3.925-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCG1-3.925-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TCGVM1-3.925-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 4.05"-TCGVM1-3.925-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-3.925-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 2.500" (63.50mm) TCGVM1-2.500-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 2.62"-TCGVM1-2.500-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-2.500-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.300" (83.82mm) TCGVM1-3.300-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 3.42"-TCGVM1-3.300-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-3.300-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 6.675" (169.55mm) TCGVM1-6.675-23 Boxes, Enclosures, Racks
 Order TENS CARD GUIDE VERT-MNT 6.80"-TCGVM1-6.675-23 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TCGVM1-6.675-23-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Polycarbonate, Snap-In Mount, 3.925" (99.70mm) TRCG-3.925 Boxes, Enclosures, Racks
 Order CARD GUIDE TEN-RACK 3.93X3 5/8"-TRCG-3.925 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number TRCG-3.925-ND.
Card Guide Boxes, Enclosures, Rack Richco Plastic Co Nylon, Snap-In Mount, 5.500" (139.70mm) RN-550-2 Boxes, Enclosures, Racks
 Order RICHCO CARD GUIDE-RN-550-2 online from Digi-Key Canada. Manufactured by Richco Plastic Co. Digi-Key part number RN-550-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TENSION CARD GUIDE 2 GRIP 3.3" - TCG1-3.300-23  |  Next: TENSION CARD GUIDE 4 GRIP 6.675" - TCG1-6.675-23
TENSION CARD GUIDE 2 GRIP 3.925" - TCG1-3.925-23
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany