Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2 Connectors, Interconnects

CONN RCPT PIDG FASTON 18-22AWG - 42599-2 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 42599-2-ND
Price Break Unit Price Extended Price
5000 0.25145 1257.25
Manufacturer Part Number42599-2
DescriptionCONN RCPT PIDG FASTON 18-22AWG
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2
Technical/Catalog Information42599-2
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorRed
Features-
GenderFemale
InsulationNon-Mating End Insulated
Length - Overall0.902" (22.91mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Tab Thickness0.032" (0.81mm)
Tab Width0.250" (6.35mm)
Tab Length0.305" (7.75mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 42599 2
425992
Image of CONN RCPT PIDG FASTON 18-22AWG - 42599-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PIDG FASTON 18-22AWG - 42599-2
(42599-2-ND) - Connectors, Interconnects

CONN RCPT PIDG FASTON 18-22AWG - 42599-2 (42599-2-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2 Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 42599-2 Connectors, Interconnects
 Order CONN RCPT PIDG FASTON 18-22AWG-42599-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 42599-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 165619-2 Connectors, Interconnects
 Order CONN RCPT PIDG FASTON INSULATED-165619-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 165619-2-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 9-520334-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .187-9-520334-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 9-520334-2-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 9-520336-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .187-9-520336-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 9-520336-2-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle 62718-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .250-62718-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27619CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 62718-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .250-62718-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27619TR-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line), Right Angle 61070-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .110-61070-2 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27762CT-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 61070-2 Connectors, Interconnects
 Order CONN RCPT FLG FAST 18-22AWG .110-61070-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27762TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-520103-2 Connectors, Interconnects
 Order CONN TAB ULTRA FASTON 18-22 AWG-2-520103-2 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A27906-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-640911-1 Connectors, Interconnects
 Order CONN TERM PIDG FASTON 18-22AWG-8-640911-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 8-640911-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6  |  Next: CONN RCPT PIDG FASTON INSULATED - 160314-5
CONN RCPT PIDG FASTON 18-22AWG - 42599-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany