Accessory Circuit Protection Schurter Inc - 4420.0163 Circuit Protection

ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163 - Circuit Protection

All prices are in CAD.
Digi-Key Part Number 4420.0163-ND
Price Break Unit Price Extended Price
10 18.671 186.71
Manufacturer Part Number4420.0163
DescriptionACCY AUXILRY MOD 277VAC/50VDC 6A
Quantity Available

Non-Stock
Order: Accessory Circuit Protection Schurter Inc - 4420.0163 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Circuit Protection Schurter Inc - 4420.0163
Technical/Catalog Information4420.0163
VendorSchurter Inc
CategoryCircuit Protection
Accessory Type-
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4420 0163
44200163
Image of ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163
(4420.0163-ND) - Circuit Protection

ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163 (4420.0163-ND) - Circuit Protection

Related parts Accessory Circuit Protection Schurter Inc - 4420.0163 Circuit Protection
Accessory Circuit Protection Schurter Inc - 4420.0163 Circuit Protection
 Order ACCY AUXILRY MOD 277VAC/50VDC 6A-4420.0163 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4420.0163-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 4301.5044 Filters
 Order MOD PWR ENTRY 6A QC 3POS PNL MNT-4301.5044 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4301.5044-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 4301.5054 Filters
 Order MOD PWR ENTRY 6A QC 3POS PNL MNT-4301.5054 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4301.5054-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 4301.6004 Filters
 Order MOD PWR ENTRY 6A QC 2POS PANEL-4301.6004 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4301.6004-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 4301.6014 Filters
 Order MOD PWR ENTRY 6A QC 1POS PANEL-4301.6014 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 4301.6014-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 5707.0603.312 Filters
 Order MOD PWR ENTRY 6A 2POLE IP65 FRNT-5707.0603.312 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1272-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc 5707.0603.313 Filters
 Order MOD PWR ENTRY 6A 2POLE IP65 REAR-5707.0603.313 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1273-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DD12.6111.111 Filters
 Order POWER ENTRY MOD W/FILTER 6A 1PL-DD12.6111.111 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1296-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DD12.6121.111 Filters
 Order POWER ENTRY MOD W/FILTER 6A 2PL-DD12.6121.111 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1297-ND.
250V 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Schurter Inc DD12.6321.111 Filters
 Order POWER ENT MOD W/FILTER 6A M5 2PL-DD12.6321.111 online from Digi-Key Canada. Manufactured by Schurter Inc. Digi-Key part number 486-1298-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY ACTUATOR LEVER SW L=52.3MM - AHR5801  |  Next: ACCY BIT WIRE WRAPPING 30AWG - SB30MSH-B
ACCY AUXILRY MOD 277VAC/50VDC 6A - 4420.0163
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany