Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects

ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941

All prices are in CAD.
Digi-Key Part Number J632-ND
Price Break Unit Price Extended Price
1 23.53 23.53
10 20.96 209.60
50 17.1098 855.49
100 15.3988 1539.88
250 14.1156 3528.90
500 11.97686 5988.43
750 11.37803 8533.52
1000 10.69363 10693.63
2500 10.26589 25664.72
Manufacturer Part Number142-0901-941
DescriptionADAPTER CONN JACK TO PLUG RA SMA
Quantity Available 584

Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941
Technical/Catalog Information142-0901-941
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors, Interconnects
Convert From (Adapter End)SMA Jack, Female Socket
Convert To (Adapter End)SMA Plug, Male Pin
Features-
StyleRight Angle
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 142 0901 941
1420901941
J632 ND
J632ND
J632
Image of ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941
(J632-ND)

ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941 (J632-ND)

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-941 Connectors, Interconnects
 Order ADAPTER CONN JACK TO PLUG RA SMA-142-0901-941 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J632-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-811 Connectors, Interconnects
 Order ADAPTER CONN PLUG TO PLUG GOLD S-142-0901-811 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J633-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Emerson Network Power Connectivity Solutions Free Hanging (In-Line) 142-0901-801 Connectors, Interconnects
 Order ADAPTER CONN JACK TO JACK GOLD S-142-0901-801 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J655-ND.
Panel Mount Banana And Tip - Jacks, Plug Connectors, Interconnect Emerson Network Power Connectivity Solutions Banana Jack 108-0901-001 Connectors, Interconnects
 Order CONN JACK BANANA INSUL NYLON WHI-108-0901-001 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J150-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-306 Connectors, Interconnects
 Order CONN JACK RCPT R/A SMA PCB-142-0701-306 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J988-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0203-101 Connectors, Interconnects
 Order CONN RF RIGHT ANGLE GOLD SMA-142-0203-101 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J476-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0103-401 Connectors, Interconnects
 Order CONN RF PANEL CLAMP GOLD SMA-142-0103-401 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J478-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Plug, Male Pins 142-0207-011 Connectors, Interconnects
 Order CONN RF STRAIGHT CLAMP GOLD SMA-142-0207-011 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J480-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-401 Connectors, Interconnects
 Order CONN JACK REAR PANEL MOUNT GOLD-142-0701-401 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J490-ND.
Panel Mount, Square Flange Coaxial, Rf Connectors, Interconnect Emerson Network Power Connectivity Solutions Jack, Female Sockets 142-0701-631 Connectors, Interconnects
 Order CONN JACK 4HOLE FLANGE MOUNT GOL-142-0701-631 online from Digi-Key Canada. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J493-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER CONN JACK TO JACK GOLD S - 142-0901-801  |  Next: ADAPTER CONN N MALE TO N MALE - 3842
ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany