0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors

CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60 - Capacitors

All prices are in CAD.
Digi-Key Part Number 445-3462-6-ND
Price Break Unit Price Extended Price
10 0.075 0.75
100 0.0442 4.42
500 0.0255 12.75
1000 0.01767 17.67
Manufacturer Part NumberC2012Y5V1H104Z/0.60
DescriptionCAP CER .10UF 50V Y5V 0805
Quantity Available Available

Order: 0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60
Technical/Catalog InformationC2012Y5V1H104Z/0.60
VendorTDK Corporation (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / Case0805 (2012 Metric)
Temperature CoefficientY5V (F)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2012Y5V1H104Z 0 60
C2012Y5V1H104Z060
445 3462 6 ND
44534626ND
445-3462-6
Image of CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60
(445-3462-6-ND) - Capacitors

CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60 (445-3462-6-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors
 Order CAP CER .10UF 50V Y5V 0805-C2012Y5V1H104Z/0.60 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3462-1-ND.
0.1µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors
 Order CAP CER .10UF 50V Y5V 0805-C2012Y5V1H104Z/0.60 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3462-6-ND.
0.1µF Ceramic Capacitor TDK Corporation 0805 (2012 Metric) 50V C2012Y5V1H104Z/0.60 Capacitors
 Order CAP CER .10UF 50V Y5V 0805-C2012Y5V1H104Z/0.60 online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number 445-3462-2-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H105Z/1.25 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/1.25 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1364-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H105Z/1.25 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/1.25 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1364-6-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H105Z/0.85 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/0.85 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3463-1-ND.
1.0µF Ceramic Capacitor TDK Corporation (VA) 0805 (2012 Metric) 50V C2012Y5V1H105Z/0.85 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/0.85 online from Digi-Key Canada. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3463-6-ND.
1.0µF Ceramic Capacitor TDK Corporation 0805 (2012 Metric) 50V C2012Y5V1H105Z/1.25 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/1.25 online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number 445-1364-2-ND.
1.0µF Ceramic Capacitor TDK Corporation 0805 (2012 Metric) 50V C2012Y5V1H105Z/0.85 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805-C2012Y5V1H105Z/0.85 online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number 445-3463-2-ND.
1.0µF Ceramic Capacitor TDK Corporation 0805 (2012 Metric) 50V C2012Y5V1H105Z/10 Capacitors
 Order CAP CER 1.0UF 50V Y5V 0805 T/R-C2012Y5V1H105Z/10 online from Digi-Key Canada. Manufactured by TDK Corporation. Digi-Key part number C2012Y5V1H105Z/10-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60  |  Next: CAP CER .10UF 50V Y5V 1206 - 12065G104ZAT2T
CAP CER .10UF 50V Y5V 0805 - C2012Y5V1H104Z/0.60
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany