0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors

CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1

All prices are in CAD.
Digi-Key Part Number 478-4624-6-ND
Price Break Unit Price Extended Price
10 3.988 39.88
100 2.3565 235.65
500 1.35954 679.77
1000 0.94261 942.61
Manufacturer Part NumberLG126Z104MAT2S1
DescriptionCAP CER .10UF 6.3V 0204 LOW IND
Quantity Available Available

Order: 0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1
Technical/Catalog InformationLG126Z104MAT2S1
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case0204 (0510 Metric)
Temperature CoefficientX7S
PackagingDigi-Reel®
FeaturesLow ESL
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LG126Z104MAT2S1
LG126Z104MAT2S1
478 4624 6 ND
47846246ND
478-4624-6
Image of CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1
(478-4624-6-ND)

CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1 (478-4624-6-ND)

Related parts 0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors
0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126Z104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4624-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126Z104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4624-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 0204 (0510 Metric) 6.3V LG126Z104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126Z104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-4624-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126D104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126D104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4083-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0204 (0510 Metric) 6.3V LG126D104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126D104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4083-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 0204 (0510 Metric) 6.3V LG126D104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0204 LOW IND-LG126D104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-4083-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 Metric) 6.3V LG226C104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0306 LOW IND-LG226C104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4084-1-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 Metric) 6.3V LG226C104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0306 LOW IND-LG226C104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4084-6-ND.
0.1µF Ceramic Capacitor AVX Corporation 0306 (0816 Metric) 6.3V LG226C104MAT2S1 Capacitors
 Order CAP CER .10UF 6.3V 0306 LOW IND-LG226C104MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-4084-2-ND.
0.22µF Ceramic Capacitor AVX Corporation (VA) 0306 (0816 Metric) 6.3V LG226D224MAT2S1 Capacitors
 Order CAP CER .22UF 6.3V 0306 LOW IND-LG226D224MAT2S1 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4629-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1  |  Next: CAP CER .10UF 6.3V 0306 LOW IND - LG226C104MAT2S1
CAP CER .10UF 6.3V 0204 LOW IND - LG126Z104MAT2S1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany