0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR295E104MAR Capacitors

CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR - Capacitors

All prices are in CAD.
Digi-Key Part Number 478-5741-ND
Price Break Unit Price Extended Price
1 0.15 0.15
10 0.11 1.10
100 0.0787 7.87
500 0.0567 28.35
1000 0.04409 44.09
5000 0.04094 204.70
10000 0.03937 393.70
25000 0.0378 945.00
Manufacturer Part NumberSR295E104MAR
DescriptionCAP CER .10UF 50V Z5U 20% RAD
Quantity Available 778

Order: 0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR295E104MAR Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR295E104MAR
Technical/Catalog InformationSR295E104MAR
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.100" (2.54mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SR295E104MAR
SR295E104MAR
478 5741 ND
4785741ND
478-5741
Image of CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR
(478-5741-ND) - Capacitors

CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR (478-5741-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR295E104MAR Capacitors
0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR295E104MAR Capacitors
 Order CAP CER .10UF 50V Z5U 20% RAD-SR295E104MAR online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-5741-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR225E104MAR Capacitors
 Order CAP CER .10UF 50V Z5U 20% RAD-SR225E104MAR online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-6010-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial 50V SR275E104MAR Capacitors
 Order CAP CER .10UF 50V Z5U 20% RAD-SR275E104MAR online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-6012-ND.
2.2µF Ceramic Capacitor AVX Corporation Radial 50V SR305E225MAR Capacitors
 Order CAP CER 2.2UF 50V Z5U 20% RAD-SR305E225MAR online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-5746-ND.
4.7µF Ceramic Capacitor AVX Corporation Radial 50V SR505E475MAR Capacitors
 Order CAP CER 4.7UF 50V Z5U 20% RAD-SR505E475MAR online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-5747-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 50V MR065E105MAATR1 Capacitors
 Order CAP CER 1.0UF 50V Z5U 20% RADIAL-MR065E105MAATR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR065E105MAATR1-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 50V MR075E105MAA Capacitors
 Order CAP CER 1.0UF 50V Z5U 20% RADIAL-MR075E105MAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR075E105MAA-ND.
10µF Ceramic Capacitor AVX Corporation Radial 50V MR085E106MAA Capacitors
 Order CAP CER 10UF 50V Z5U 20% RADIAL-MR085E106MAA online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number MR085E106MAA-ND.
0.33µF Ceramic Capacitor AVX Corporation Radial 50V SR295E334MARTR1 Capacitors
 Order CAP CER .33UF 50V Z5U 20% RAD-SR295E334MARTR1 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number SR295E334MARTR1-ND.
1.0µF Ceramic Capacitor EPCOS Inc Radial 50V B37984M5105M000 Capacitors
 Order CAP CER 1.0UF 50V X7R 20% RAD-B37984M5105M000 online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-3358-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER .10UF 50V Z5U 20% RAD - SR275E104MAR  |  Next: CAP CER .10UF 50V Z5U RAD - SR205E104ZAR
CAP CER .10UF 50V Z5U 20% RAD - SR295E104MAR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany