3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors

CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A - Capacitors

All prices are in CAD.
Digi-Key Part Number 478-5964-6-ND
Price Break Unit Price Extended Price
1 0.79 0.79
10 0.718 7.18
100 0.5982 59.82
500 0.3988 199.40
1000 0.35892 358.92
Manufacturer Part Number1210GC332KAZ1A
DescriptionCAP CER 3300PF 2000V X7R 1210
Quantity Available

Non-Stock
Order: 3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A
Technical/Catalog Information1210GC332KAZ1A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance3300pF
Voltage - Rated 2000V (2kV)
Tolerance±10%
Package / Case1210 (3225 Metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1210GC332KAZ1A
1210GC332KAZ1A
478 5964 6 ND
47859646ND
478-5964-6
Image of CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A
(478-5964-6-ND) - Capacitors

CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A (478-5964-6-ND) - Capacitors

Related parts 3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors
3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1210-1210GC332KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5964-1-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1210-1210GC332KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5964-6-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAT1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1210-1210GC332KAT1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5963-1-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC332KAT1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1210-1210GC332KAT1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5963-6-ND.
3300pF Ceramic Capacitor AVX Corporation 1210 (3225 Metric) 2000V (2kV) 1210GC332KAZ1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1210-1210GC332KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-5964-2-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC102KAZ1A Capacitors
 Order CAP CER 1000PF 2000V X7R 1210-1210GC102KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4602-1-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 1210 (3225 Metric) 2000V (2kV) 1210GC102KAZ1A Capacitors
 Order CAP CER 1000PF 2000V X7R 1210-1210GC102KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4602-6-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 Metric) 2000V (2kV) 1808GC332KAZ1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1808-1808GC332KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5957-1-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 Metric) 2000V (2kV) 1808GC332KAZ1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1808-1808GC332KAZ1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5957-6-ND.
3300pF Ceramic Capacitor AVX Corporation (VA) 1808 (4520 Metric) 2000V (2kV) 1808GC332KAT1A Capacitors
 Order CAP CER 3300PF 2000V X7R 1808-1808GC332KAT1A online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5958-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A  |  Next: CAP CER 3300PF 2000V X7R 1210 - C1210C332KGRACTU
CAP CER 3300PF 2000V X7R 1210 - 1210GC332KAZ1A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany