47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055 Capacitors

CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055 - Capacitors

All prices are in CAD.
Digi-Key Part Number 478-5985-6-ND
Price Break Unit Price Extended Price
1 9.35 9.35
10 7.011 70.11
50 5.4524 272.62
100 4.985 498.50
Manufacturer Part NumberTPMD476K025R0055
DescriptionCAP TANT LOESR 47UF 25V 10% SMD
Quantity Available

Non-Stock
Order: 47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055
Technical/Catalog InformationTPMD476K025R0055
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance47µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)55.0 mOhm
Lifetime @ Temp.1000 Hrs @ 85°C
Mounting TypeSurface Mount
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPMD476K025R0055
TPMD476K025R0055
478 5985 6 ND
47859856ND
478-5985-6
Image of CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055
(478-5985-6-ND) - Capacitors

CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055 (478-5985-6-ND) - Capacitors

Related parts 47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055 Capacitors
47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055 Capacitors
 Order CAP TANT LOESR 47UF 25V 10% SMD-TPMD476K025R0055 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5985-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 25V TPMD476K025R0055 Capacitors
 Order CAP TANT LOESR 47UF 25V 10% SMD-TPMD476K025R0055 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5985-6-ND.
47µF Tantalum Capacitor AVX Corporation 25V TPMD476K025R0055 Capacitors
 Order CAP TANT LOESR 47UF 25V 10% SMD-TPMD476K025R0055 online from Digi-Key Canada. Manufactured by AVX Corporation. Digi-Key part number 478-5985-2-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 25V TPSB475K025R0900 Capacitors
 Order CAP TANT LOESR 4.7UF 25V 10% SMD-TPSB475K025R0900 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2408-1-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 25V TPSB475K025R0900 Capacitors
 Order CAP TANT LOESR 4.7UF 25V 10% SMD-TPSB475K025R0900 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2408-6-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 25V TPSD476K025R0250 Capacitors
 Order CAP TANT LOESR 47UF 25V 10% SMD-TPSD476K025R0250 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3333-1-ND.
47µF Tantalum Capacitor AVX Corporation (VA) 25V TPSD476K025R0250 Capacitors
 Order CAP TANT LOESR 47UF 25V 10% SMD-TPSD476K025R0250 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3333-6-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 25V TPSB475K025R1500 Capacitors
 Order CAP TANT LOESR 4.7UF 25V 10% SMD-TPSB475K025R1500 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5233-1-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 25V TPSB475K025R1500 Capacitors
 Order CAP TANT LOESR 4.7UF 25V 10% SMD-TPSB475K025R1500 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5233-6-ND.
4.7µF Tantalum Capacitor AVX Corporation (VA) 25V TPSB475K025R0700 Capacitors
 Order CAP TANT LOESR 4.7UF 25V 10% SMD-TPSB475K025R0700 online from Digi-Key Canada. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5815-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055  |  Next: CAP TANT LOESR 47UF 25V 10% SMD - TPSD476K025R0250
CAP TANT LOESR 47UF 25V 10% SMD - TPMD476K025R0055
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany