5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors

CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D - Capacitors

All prices are in CAD.
Digi-Key Part Number 490-1635-6-ND
Price Break Unit Price Extended Price
10 0.274 2.74
100 0.162 16.20
500 0.09346 46.73
1000 0.0648 64.80
Manufacturer Part NumberGRM2195C1H512JA01D
DescriptionCAP CER 5100PF 50V 5% C0G 0805
Quantity Available Available

Order: 5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D
Technical/Catalog InformationGRM2195C1H512JA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance5100pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0805 (2012 Metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM2195C1H512JA01D
GRM2195C1H512JA01D
490 1635 6 ND
49016356ND
490-1635-6
Image of CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D
(490-1635-6-ND) - Capacitors

CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D (490-1635-6-ND) - Capacitors

Related parts 5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors
5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors
 Order CAP CER 5100PF 50V 5% C0G 0805-GRM2195C1H512JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1635-1-ND.
5100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors
 Order CAP CER 5100PF 50V 5% C0G 0805-GRM2195C1H512JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1635-6-ND.
5100pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 50V GRM2195C1H512JA01D Capacitors
 Order CAP CER 5100PF 50V 5% C0G 0805-GRM2195C1H512JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-1635-2-ND.
100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H101JA01D Capacitors
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1615-1-ND.
100pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H101JA01D Capacitors
 Order CAP CER 100PF 50V 5% C0G 0805-GRM2165C1H101JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1615-6-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H221JA01D Capacitors
 Order CAP CER 220PF 50V 5% C0G 0805-GRM2165C1H221JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1616-1-ND.
220pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H221JA01D Capacitors
 Order CAP CER 220PF 50V 5% C0G 0805-GRM2165C1H221JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1616-6-ND.
470pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H471JA01D Capacitors
 Order CAP CER 470PF 50V 5% C0G 0805-GRM2165C1H471JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1617-1-ND.
470pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H471JA01D Capacitors
 Order CAP CER 470PF 50V 5% C0G 0805-GRM2165C1H471JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1617-6-ND.
620pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 50V GRM2165C1H621JA01D Capacitors
 Order CAP CER 620PF 50V 5% C0G 0805-GRM2165C1H621JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1618-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D  |  Next: CAP CER 5100PF 50V C0G 0603 - C0603C512K5GACTU
CAP CER 5100PF 50V 5% C0G 0805 - GRM2195C1H512JA01D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany