510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors

CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D - Capacitors

All prices are in CAD.
Digi-Key Part Number 490-3308-2-ND
Price Break Unit Price Extended Price
12000 0.02266 271.92
Manufacturer Part NumberGRM2165C2A511JA01D
DescriptionCAP CER 510PF 100V C0G 0805
Quantity Available

Non-Stock
Order: 510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D
Technical/Catalog InformationGRM2165C2A511JA01D
VendorMurata Electronics North America
CategoryCapacitors
Capacitance510pF
Voltage - Rated 100V
Tolerance±5%
Package / Case0805 (2012 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM2165C2A511JA01D
GRM2165C2A511JA01D
490 3308 2 ND
49033082ND
490-3308-2
Image of CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D
(490-3308-2-ND) - Capacitors

CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D (490-3308-2-ND) - Capacitors

Related parts 510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
510pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
 Order CAP CER 510PF 100V C0G 0805-GRM2165C2A511JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3308-1-ND.
510pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A511JA01D Capacitors
 Order CAP CER 510PF 100V C0G 0805-GRM2165C2A511JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3308-2-ND.
300pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A301JA01D Capacitors
 Order CAP CER 300PF 100V C0G 0805-GRM2165C2A301JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3304-2-ND.
360pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A361JA01D Capacitors
 Order CAP CER 360PF 100V C0G 0805-GRM2165C2A361JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3305-1-ND.
360pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A361JA01D Capacitors
 Order CAP CER 360PF 100V C0G 0805-GRM2165C2A361JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3305-2-ND.
390pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A391JA01D Capacitors
 Order CAP CER 390PF 100V C0G 0805-GRM2165C2A391JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3306-1-ND.
390pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A391JA01D Capacitors
 Order CAP CER 390PF 100V C0G 0805-GRM2165C2A391JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3306-2-ND.
390pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A391JA01D Capacitors
 Order CAP CER 390PF 100V C0G 0805-GRM2165C2A391JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3306-6-ND.
430pF Ceramic Capacitor Murata Electronics North America (VA) 0805 (2012 Metric) 100V GRM2165C2A431JA01D Capacitors
 Order CAP CER 430PF 100V C0G 0805-GRM2165C2A431JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3307-1-ND.
430pF Ceramic Capacitor Murata Electronics North America 0805 (2012 Metric) 100V GRM2165C2A431JA01D Capacitors
 Order CAP CER 430PF 100V C0G 0805-GRM2165C2A431JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3307-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D  |  Next: CAP CER 510PF 100V C0G 1206 - C1206C511F1GACTU
CAP CER 510PF 100V C0G 0805 - GRM2165C2A511JA01D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany