1500pF Film Capacitor Nichicon Radial QYX2A152KTP Capacitors

CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP - Capacitors

All prices are in CAD.
Digi-Key Part Number 493-3412-ND
Price Break Unit Price Extended Price
1 0.26 0.26
10 0.177 1.77
100 0.1002 10.02
250 0.07952 19.88
500 0.0707 35.35
1000 0.06186 61.86
5000 0.05449 272.45
10000 0.05155 515.50
25000 0.04713 1178.25
Manufacturer Part NumberQYX2A152KTP
DescriptionCAP .0015UF 100V POLY 10% RAD
Quantity Available 227

Order: 1500pF Film Capacitor Nichicon Radial QYX2A152KTP Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Nichicon Radial QYX2A152KTP
Technical/Catalog InformationQYX2A152KTP
VendorNichicon
CategoryCapacitors
Capacitance1500pF
Tolerance±10%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QYX2A152KTP
QYX2A152KTP
493 3412 ND
4933412ND
493-3412
Image of CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP
(493-3412-ND) - Capacitors

CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP (493-3412-ND) - Capacitors

Related parts 1500pF Film Capacitor Nichicon Radial QYX2A152KTP Capacitors
1500pF Film Capacitor Nichicon Radial QYX2A152KTP Capacitors
 Order CAP .0015UF 100V POLY 10% RAD-QYX2A152KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3412-ND.
1500pF Film Capacitor Nichicon Radial QYX1H152KTP Capacitors
 Order CAP .0015UF 50V POLY 10% RAD-QYX1H152KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3379-ND.
1000pF Film Capacitor Nichicon Radial QYX2A102KTP Capacitors
 Order CAP .001UF 100V POLY 10% RAD-QYX2A102KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3410-ND.
1200pF Film Capacitor Nichicon Radial QYX2A122KTP Capacitors
 Order CAP .0012UF 100V POLY 10% RAD-QYX2A122KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3411-ND.
1800pF Film Capacitor Nichicon Radial QYX2A182KTP Capacitors
 Order CAP .0018UF 100V POLY 10% RAD-QYX2A182KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3413-ND.
2200pF Film Capacitor Nichicon Radial QYX2A222KTP Capacitors
 Order CAP .0022UF 100V POLY 10% RAD-QYX2A222KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3414-ND.
2700pF Film Capacitor Nichicon Radial QYX2A272KTP Capacitors
 Order CAP .0027UF 100V POLY 10% RAD-QYX2A272KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3415-ND.
3300pF Film Capacitor Nichicon Radial QYX2A332KTP Capacitors
 Order CAP .0033UF 100V POLY 10% RAD-QYX2A332KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3416-ND.
3900pF Film Capacitor Nichicon Radial QYX2A392KTP Capacitors
 Order CAP .0039UF 100V POLY 10% RAD-QYX2A392KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3417-ND.
4700pF Film Capacitor Nichicon Radial QYX2A472KTP Capacitors
 Order CAP .0047UF 100V POLY 10% RAD-QYX2A472KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3418-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 100V PEN FILM 1206 5 - ECW-U1152JX5  |  Next: CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP
CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany