1500pF Film Capacitor Nichicon Radial QYX2A152JTP Capacitors

CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP

All prices are in CAD.
Digi-Key Part Number 493-3478-ND
Price Break Unit Price Extended Price
1 0.34 0.34
10 0.231 2.31
100 0.131 13.10
250 0.104 26.00
500 0.09244 46.22
1000 0.08089 80.89
5000 0.07126 356.30
10000 0.06741 674.10
25000 0.06163 1540.75
Manufacturer Part NumberQYX2A152JTP
DescriptionCAP .0015UF 100V POLY 5% RAD
Quantity Available 500

Order: 1500pF Film Capacitor Nichicon Radial QYX2A152JTP Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor Nichicon Radial QYX2A152JTP
Technical/Catalog InformationQYX2A152JTP
VendorNichicon
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialPolyester Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-40°C ~ 85°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QYX2A152JTP
QYX2A152JTP
493 3478 ND
4933478ND
493-3478
Image of CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP
(493-3478-ND)

CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP (493-3478-ND)

Related parts 1500pF Film Capacitor Nichicon Radial QYX2A152JTP Capacitors
1500pF Film Capacitor Nichicon Radial QYX2A152JTP Capacitors
 Order CAP .0015UF 100V POLY 5% RAD-QYX2A152JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3478-ND.
1500pF Film Capacitor Nichicon Radial QYX2A152KTP Capacitors
 Order CAP .0015UF 100V POLY 10% RAD-QYX2A152KTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3412-ND.
1500pF Film Capacitor Nichicon Radial QYX1H152JTP Capacitors
 Order CAP .0015UF 50V POLY 5% RAD-QYX1H152JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3445-ND.
1000pF Film Capacitor Nichicon Radial QYX2A102JTP Capacitors
 Order CAP .001UF 100V POLY 5% RAD-QYX2A102JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3476-ND.
1200pF Film Capacitor Nichicon Radial QYX2A122JTP Capacitors
 Order CAP .0012UF 100V POLY 5% RAD-QYX2A122JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3477-ND.
1800pF Film Capacitor Nichicon Radial QYX2A182JTP Capacitors
 Order CAP .0018UF 100V POLY 5% RAD-QYX2A182JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3479-ND.
2200pF Film Capacitor Nichicon Radial QYX2A222JTP Capacitors
 Order CAP .0022UF 100V POLY 5% RAD-QYX2A222JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3480-ND.
2700pF Film Capacitor Nichicon Radial QYX2A272JTP Capacitors
 Order CAP .0027UF 100V POLY 5% RAD-QYX2A272JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3481-ND.
3300pF Film Capacitor Nichicon Radial QYX2A332JTP Capacitors
 Order CAP .0033UF 100V POLY 5% RAD-QYX2A332JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3482-ND.
3900pF Film Capacitor Nichicon Radial QYX2A392JTP Capacitors
 Order CAP .0039UF 100V POLY 5% RAD-QYX2A392JTP online from Digi-Key Canada. Manufactured by Nichicon. Digi-Key part number 493-3483-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 100V POLY 10% RAD - QYX2A152KTP  |  Next: CAP .0015UF 100V POLY AXIAL - WMF1D15K-F
CAP .0015UF 100V POLY 5% RAD - QYX2A152JTP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany