1500pF Film Capacitor EPCOS Inc Radial B32652A2152J Capacitors

CAP .0015UF 2000V METAL POLYPRO - B32652A2152J

All prices are in CAD.
Digi-Key Part Number 495-1377-ND
Price Break Unit Price Extended Price
1 0.71 0.71
10 0.529 5.29
100 0.3782 37.82
500 0.27224 136.12
1000 0.21175 211.75
5000 0.19662 983.10
10000 0.18906 1890.60
Manufacturer Part NumberB32652A2152J
DescriptionCAP .0015UF 2000V METAL POLYPRO
Quantity Available 2728

Order: 1500pF Film Capacitor EPCOS Inc Radial B32652A2152J Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1500pF Film Capacitor EPCOS Inc Radial B32652A2152J
Technical/Catalog InformationB32652A2152J
VendorEPCOS Inc
CategoryCapacitors
Capacitance1500pF
Tolerance±5%
Dielectric MaterialMetallized Polypropylene Film
Package / CaseRadial
PackagingBulk
Maximum Temperature-55°C ~ 100°C
Lead Spacing0.591" (15.00mm)
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.200000 Hrs @ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B32652A2152J
B32652A2152J
495 1377 ND
4951377ND
495-1377
Image of CAP .0015UF 2000V METAL POLYPRO - B32652A2152J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP .0015UF 2000V METAL POLYPRO - B32652A2152J
(495-1377-ND)

CAP .0015UF 2000V METAL POLYPRO - B32652A2152J (495-1377-ND)

Related parts 1500pF Film Capacitor EPCOS Inc Radial B32652A2152J Capacitors
1500pF Film Capacitor EPCOS Inc Radial B32620A6152J Capacitors
 Order CAP .0015UF 630V METAL POLYPRO-B32620A6152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1316-ND.
1500pF Film Capacitor EPCOS Inc Radial B32620A152J Capacitors
 Order CAP .0015UF 1000V METAL POLYPRO-B32620A152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1338-ND.
1000pF Film Capacitor EPCOS Inc Radial B32652A2102J Capacitors
 Order CAP .001UF 2000V METAL POLYPRO-B32652A2102J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1376-ND.
2200pF Film Capacitor EPCOS Inc Radial B32652A2222J Capacitors
 Order CAP .0022UF 2000V METAL POLYPRO-B32652A2222J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1378-ND.
3300pF Film Capacitor EPCOS Inc Radial B32652A2332J Capacitors
 Order CAP .0033UF 2000V METAL POLYPRO-B32652A2332J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1379-ND.
1000pF Film Capacitor EPCOS Inc Radial B32632A2102J Capacitors
 Order CAP .001UF 2000V METAL POLYPRO-B32632A2102J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-3925-ND.
1500pF Film Capacitor EPCOS Inc Radial B32652A1152J Capacitors
 Order CAP .0015UF 1600V METAL POLYPRO-B32652A1152J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number B32652A1152J-ND.
0.1µF Film Capacitor EPCOS Inc Radial B32652A4104J Capacitors
 Order CAP .10UF 400V METAL POLYPRO-B32652A4104J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1311-ND.
0.47µF Film Capacitor EPCOS Inc Radial B32652A4474J Capacitors
 Order CAP .47UF 400V METAL POLYPRO-B32652A4474J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1315-ND.
0.1µF Film Capacitor EPCOS Inc Radial B32652A0104J Capacitors
 Order CAP .10UF 1000V METAL POLYPRO-B32652A0104J online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1356-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP .0015UF 2000V METAL POLYPR - DPPM20D15K-F  |  Next: CAP .0015UF 2000V POLY RADIAL - PVC2X215
CAP .0015UF 2000V METAL POLYPRO - B32652A2152J
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany