Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100 Inductors, Coils, Chokes

INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100

All prices are in CAD.
Digi-Key Part Number 495-1704-6-ND
Price Break Unit Price Extended Price
1 0.62 0.62
10 0.56 5.60
50 0.4976 24.88
100 0.4665 46.65
250 0.3732 93.30
500 0.311 155.50
Manufacturer Part NumberB82422A1473K100
DescriptionINDUCTOR 47UH 85MA 1210 10%
Quantity Available Available

Order: Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100 Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100
Technical/Catalog InformationB82422A1473K100
VendorEPCOS Inc (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±10%
Package / Case1210 (3225 Metric)
PackagingDigi-Reel®
TypeFerrite Core
Current 85mA
Mounting TypeSurface Mount
Q @ Freq27 @ 2.52MHz
Self Resonant Freq11MHz
DC Resistance (DCR)7.000 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82422A1473K100
B82422A1473K100
495 1704 6 ND
49517046ND
495-1704-6
Image of INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100
(495-1704-6-ND)

INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100 (495-1704-6-ND)

Related parts Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100 Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100 Inductors, Coils, Chokes
 Order INDUCTOR 47UH 85MA 1210 10%-B82422A1473K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1704-1-ND.
Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1473K100 Inductors, Coils, Chokes
 Order INDUCTOR 47UH 85MA 1210 10%-B82422A1473K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1704-6-ND.
Fixed Inductors, Coils, Choke 47µH 85mA 1210 (3225 Metric) EPCOS Inc Ferrite Core B82422A1473K100 Inductors, Coils, Chokes
 Order INDUCTOR 47UH 85MA 1210 10%-B82422A1473K100 online from Digi-Key Canada. Manufactured by EPCOS Inc. Digi-Key part number 495-1704-2-ND.
Fixed Inductors, Coils, Choke 4.7µH 150mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1472K100 Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 150MA 1210 10%-B82422A1472K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1703-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 150mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A1472K100 Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 150MA 1210 10%-B82422A1472K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1703-6-ND.
Fixed Inductors, Coils, Choke 470nH 150mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A3471K100 Inductors, Coils, Chokes
 Order INDUCTOR .47UH 150MA 1210 10%-B82422A3471K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1718-1-ND.
Fixed Inductors, Coils, Choke 470nH 150mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422A3471K100 Inductors, Coils, Chokes
 Order INDUCTOR .47UH 150MA 1210 10%-B82422A3471K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1718-6-ND.
Fixed Inductors, Coils, Choke 4.7µH 430mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422H1472K100 Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 430MA 1210 10%-B82422H1472K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1727-1-ND.
Fixed Inductors, Coils, Choke 47µH 140mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422H1473K100 Inductors, Coils, Chokes
 Order INDUCTOR 47UH 140MA 1210 10%-B82422H1473K100 online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1728-1-ND.
Fixed Inductors, Coils, Choke 4.7µH 220mA 1210 (3225 Metric) EPCOS Inc (VA) Ferrite Core B82422T1472K Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 220MA 1210 10%-B82422T1472K online from Digi-Key Canada. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1737-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100  |  Next: INDUCTOR 47UH FIXED 1210 10% - ELJ-PA470KF2
INDUCTOR 47UH 85MA 1210 10% - B82422A1473K100
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany