Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 5111595-6 Connectors, Interconnects

CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 5111595-6-ND
Price Break Unit Price Extended Price
490 6.88267 3372.51
Manufacturer Part Number5111595-6
DescriptionCONN RCPT PDDLBRD 26POS VERT T/H
Quantity Available

Non-Stock
Order: Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 5111595-6 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 5111595-6
Technical/Catalog Information5111595-6
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Connector TypeRibbon Cable
Contact FinishTin
FeaturesFeed Through
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows4
Pitch0.050" (1.27mm)
Row Spacing-
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5111595 6
51115956
Image of CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6
(5111595-6-ND) - Connectors, Interconnects

CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6 (5111595-6-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 5111595-6 Connectors, Interconnects
Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 5111595-6 Connectors, Interconnects
 Order CONN RCPT PDDLBRD 26POS VERT T/H-5111595-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 5111595-6-ND.
- Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 1-1589948-6 Connectors, Interconnects
 Order CONN RCPT 37POS DUAL VERT SMD-1-1589948-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-1589948-6-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-534998-6 Connectors, Interconnects
 Order CONN RCPT 72POS DL VERT .100-3-534998-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-534998-6-ND.
Gold or Gold-Palladium Through Hole Backplane - Din 41612 Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 4-1393637-6 Connectors, Interconnects
 Order CONN RCPT TYPE-C VERT 96POS-4-1393637-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 4-1393637-6-ND.
Gold Through Hole Board To Board - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 530745-6 Connectors, Interconnects
 Order CONN RCPT 60POS DUAL VERT T/H-530745-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 530745-6-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 531134-6 Connectors, Interconnects
 Order CONN RCPT 180POS 3ROW VERT T/H-531134-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 531134-6-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 9-1589484-6 Connectors, Interconnects
 Order CONN RCPT 37POS DUAL VERT SMD-9-1589484-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 9-1589484-6-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1470201-6 Connectors, Interconnects
 Order CONN RCPT HOUSING 16POS VERT 2MM-1-1470201-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A100141-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 202844-6 Connectors, Interconnects
 Order CONN RCPT 40POS DUAL VERT T/H-202844-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 202844-6-ND.
Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 1-5111595-6 Connectors, Interconnects
 Order CONN IDC 100POS T/H TIN-1-5111595-6 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 1-5111595-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PCI EXPRESS 200POS SMD - WB3F200VD1T  |  Next: CONN RCPT PIDG FASTON 18-22AWG - 42599-2
CONN RCPT PDDLBRD 26POS VERT T/H - 5111595-6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany