13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators

CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9690-2-ND
Price Break Unit Price Extended Price
1000 0.34895 348.95
5000 0.32402 1620.10
10000 0.31156 3115.60
25000 0.2991 7477.50
Manufacturer Part NumberABLS-13.6050MHZ-20-R50-D
DescriptionCRYSTAL 13.6050MHZ 20PF SMD
Quantity Available 1000

Order: 13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.6050MHZ-20-R50-D
Technical/Catalog InformationABLS-13.6050MHZ-20-R50-D
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency13.605MHz
Load Capacitance20pF
Package / CaseHC49/US-SM
PackagingTape & Reel (TR)
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABLS 13 6050MHZ 20 R50 D
ABLS136050MHZ20R50D
535 9690 2 ND
53596902ND
535-9690-2
Image of CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
(535-9690-2-ND) - Crystals and Oscillators

CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D (535-9690-2-ND) - Crystals and Oscillators

Related parts 13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators
14.3359MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.3359MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3359MHZ 20PF SMD-ABLS-14.3359MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9691-1-ND.
14.3359MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-14.3359MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3359MHZ 20PF SMD-ABLS-14.3359MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9691-2-ND.
14.3359MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.3359MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3359MHZ 20PF SMD-ABLS-14.3359MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9691-6-ND.
14.3594MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.3594MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3594MHZ 20PF SMD-ABLS-14.3594MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9692-1-ND.
14.3594MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-14.3594MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3594MHZ 20PF SMD-ABLS-14.3594MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9692-2-ND.
14.3594MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.3594MHZ-20-R50 Crystals and Oscillators
 Order CRYSTAL 14.3594MHZ 20PF SMD-ABLS-14.3594MHZ-20-R50 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9692-6-ND.
13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators
 Order CRYSTAL 13.6050MHZ 20PF SMD-ABLS-13.6050MHZ-20-R50-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9690-1-ND.
13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators
 Order CRYSTAL 13.6050MHZ 20PF SMD-ABLS-13.6050MHZ-20-R50-D online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9690-2-ND.
13.605MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.6050MHZ-20-R50-D Crystals and Oscillators
 Order CRYSTAL 13.6050MHZ 20PF SMD-ABLS-13.6050MHZ-20-R50-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9690-6-ND.
6.7458MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-6.7458MHZ-20-R60-D Crystals and Oscillators
 Order CRYSTAL 6.7458MHZ 20PF SMD-ABLS-6.7458MHZ-20-R60-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9686-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D  |  Next: CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany