9.7941MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-9.7941MHZ-10-R20-D Crystals and Oscillators

CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D

All prices are in CAD.
Digi-Key Part Number 535-9694-2-ND
Price Break Unit Price Extended Price
1000 0.34895 348.95
5000 0.32402 1620.10
10000 0.31156 3115.60
25000 0.2991 7477.50
Manufacturer Part NumberABLS-9.7941MHZ-10-R20-D
DescriptionCRYSTAL 9.7941MHZ 10PF SMD
Quantity Available 1000

Order: 9.7941MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-9.7941MHZ-10-R20-D Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

9.7941MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-9.7941MHZ-10-R20-D
Technical/Catalog InformationABLS-9.7941MHZ-10-R20-D
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency9.7941MHz
Load Capacitance10pF
Package / CaseHC49/US-SM
PackagingTape & Reel (TR)
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature0°C ~ 70°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABLS 9 7941MHZ 10 R20 D
ABLS97941MHZ10R20D
535 9694 2 ND
53596942ND
535-9694-2
Image of CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
(535-9694-2-ND)

CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D (535-9694-2-ND)

Related parts 9.7941MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-9.7941MHZ-10-R20-D Crystals and Oscillators
13.56MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.560MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.560MHZ 10PF SMD-ABLS-13.560MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9687-1-ND.
13.56MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.560MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.560MHZ 10PF SMD-ABLS-13.560MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9687-2-ND.
13.56MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.560MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.560MHZ 10PF SMD-ABLS-13.560MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9687-6-ND.
9.84375MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-9.84375MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 9.84375MHZ 10PF SMD-ABLS-9.84375MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9689-1-ND.
9.84375MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-9.84375MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 9.84375MHZ 10PF SMD-ABLS-9.84375MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9689-2-ND.
13.94916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.94916MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.94916MHZ 10PF SMD-ABLS-13.94916MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9695-1-ND.
13.94916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.94916MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.94916MHZ 10PF SMD-ABLS-13.94916MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9695-2-ND.
13.94916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.94916MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 13.94916MHZ 10PF SMD-ABLS-13.94916MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9695-6-ND.
12.1875MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-12.1875MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 12.1875MHZ 10PF SMD-ABLS-12.1875MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9696-1-ND.
12.1875MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-12.1875MHZ-10-R20-D Crystals and Oscillators
 Order CRYSTAL 12.1875MHZ 10PF SMD-ABLS-12.1875MHZ-10-R20-D online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9696-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D  |  Next: CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany