13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators

CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4

All prices are in CAD.
Digi-Key Part Number 535-9699-2-ND
Price Break Unit Price Extended Price
1000 0.99926 999.26
5000 0.92789 4639.45
10000 0.8922 8922.00
25000 0.85651 21412.75
Manufacturer Part NumberABM3B-13.0625MHZ-10-D4
DescriptionCRYSTAL 13.0625MHZ 10PF SMD
Quantity Available 1000

Order: 13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.0625MHZ-10-D4
Technical/Catalog InformationABM3B-13.0625MHZ-10-D4
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency13.0625MHz
Load Capacitance10pF
Package / Case5.0mm x 3.2mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM3B 13 0625MHZ 10 D4
ABM3B130625MHZ10D4
535 9699 2 ND
53596992ND
535-9699-2
Image of CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4
(535-9699-2-ND)

CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4 (535-9699-2-ND)

Related parts 13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators
12.1875MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.1875MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 12.1875MHZ 10PF SMD-ABM3B-12.1875MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9698-1-ND.
12.1875MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-12.1875MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 12.1875MHZ 10PF SMD-ABM3B-12.1875MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9698-2-ND.
12.1875MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-12.1875MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 12.1875MHZ 10PF SMD-ABM3B-12.1875MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9698-6-ND.
13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 13.0625MHZ 10PF SMD-ABM3B-13.0625MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9699-1-ND.
13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 13.0625MHZ 10PF SMD-ABM3B-13.0625MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9699-2-ND.
13.0625MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-13.0625MHZ-10-D4 Crystals and Oscillators
 Order CRYSTAL 13.0625MHZ 10PF SMD-ABM3B-13.0625MHZ-10-D4 online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9699-6-ND.
19.2MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-19.200MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 19.2000MHZ 10PF SMD-ABM3B-19.200MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 300-8210-2-ND.
25MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-25.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 25.0000MHZ 10PF SMD-ABM3B-25.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 300-8218-2-ND.
26MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-26.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 26.0000MHZ 10PF SMD-ABM3B-26.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 300-8219-2-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-10.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 10.0000MHZ 10PF SMD-ABM3B-10.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8195-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4  |  Next: CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4
CRYSTAL 13.0625MHZ 10PF SMD - ABM3B-13.0625MHZ-10-D4
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany