24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators

CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9700-2-ND
Price Break Unit Price Extended Price
1000 0.87237 872.37
5000 0.81006 4050.30
10000 0.7789 7789.00
25000 0.74775 18693.75
Manufacturer Part NumberABM3B-24.000MHZ-R60-D1W-T
DescriptionCRYSTAL 24.000MHZ SMD
Quantity Available 1000

Order: 24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-R60-D1W-T
Technical/Catalog InformationABM3B-24.000MHZ-R60-D1W-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency24MHz
Load Capacitance18pF
Package / Case5.0mm x 3.2mm
PackagingTape & Reel (TR)
Frequency Tolerance±10ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM3B 24 000MHZ R60 D1W T
ABM3B24000MHZR60D1WT
535 9700 2 ND
53597002ND
535-9700-2
Image of CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T
(535-9700-2-ND) - Crystals and Oscillators

CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T (535-9700-2-ND) - Crystals and Oscillators

Related parts 24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ SMD-ABM3B-24.000MHZ-R60-D1W-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9700-1-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ SMD-ABM3B-24.000MHZ-R60-D1W-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9700-2-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-24.000MHZ-R60-D1W-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ SMD-ABM3B-24.000MHZ-R60-D1W-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9700-6-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-24.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 24.0000MHZ 10PF SMD-ABM3B-24.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 300-8216-1-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 24.0000MHZ 10PF SMD-ABM3B-24.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 300-8216-2-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-24.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ 18PF FUND SMD-ABM3B-24.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9126-1-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-24.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ 18PF FUND SMD-ABM3B-24.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9126-2-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-24.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ 18PF FUND SMD-ABM3B-24.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9126-6-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-24.000MHZ-D-R60-1-W-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ SMD-ABLS-24.000MHZ-D-R60-1-W-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9701-1-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-24.000MHZ-D-R60-1-W-T Crystals and Oscillators
 Order CRYSTAL 24.000MHZ SMD-ABLS-24.000MHZ-D-R60-1-W-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9701-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T  |  Next: CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T
CRYSTAL 24.000MHZ SMD - ABM3B-24.000MHZ-R60-D1W-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany