20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-20.000MHZ-T Crystals and Oscillators

OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9702-2-ND
Price Break Unit Price Extended Price
1000 3.41018 3410.18
5000 3.1666 15833.00
10000 3.0448 30448.00
25000 2.92301 73075.25
Manufacturer Part NumberASVTX-09-20.000MHZ-T
DescriptionOSC VCTCXO 20.000MHZ 3V SMD
Quantity Available 1000

Order: 20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-20.000MHZ-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-20.000MHZ-T
Technical/Catalog InformationASVTX-09-20.000MHZ-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency20MHz
Package / CaseSMD 5.00mm x 3.20mm
PackagingTape & Reel (TR)
Supply Voltage3V
TypeVCTCXO
Operating Temperature-30°C ~ 75°C
Frequency Stability±2.5ppm
Supply Current2mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASVTX 09 20 000MHZ T
ASVTX0920000MHZT
535 9702 2 ND
53597022ND
535-9702-2
Image of OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T
(535-9702-2-ND) - Crystals and Oscillators

OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T (535-9702-2-ND) - Crystals and Oscillators

Related parts 20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-20.000MHZ-T Crystals and Oscillators
20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-20.000MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 20.000MHZ 3V SMD-ASVTX-09-20.000MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9702-1-ND.
20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-20.000MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 20.000MHZ 3V SMD-ASVTX-09-20.000MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9702-2-ND.
20MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-20.000MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 20.000MHZ 3V SMD-ASVTX-09-20.000MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9702-6-ND.
12.8MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-12.800MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 12.800MHZ 3V SMD-ASVTX-09-12.800MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9333-1-ND.
12.8MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-12.800MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 12.800MHZ 3V SMD-ASVTX-09-12.800MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9333-2-ND.
12.8MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-12.800MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 12.800MHZ 3V SMD-ASVTX-09-12.800MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9333-6-ND.
13MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-13.00MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
13MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation ASVTX-09-13.00MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9334-2-ND.
13MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-13.00MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 13.00MHZ 3V SMD-ASVTX-09-13.00MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-6-ND.
14.4MHz Oscillator Crystal And Oscillator 3V VCTCXO Abracon Corporation (VA) ASVTX-09-14.400MHZ-T Crystals and Oscillators
 Order OSC VCTCXO 14.400MHZ 3V SMD-ASVTX-09-14.400MHZ-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9335-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T  |  Next: OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T
OSC VCTCXO 20.000MHZ 3V SMD - ASVTX-09-20.000MHZ-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany