13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators

CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9704-2-ND
Price Break Unit Price Extended Price
1000 0.41239 412.39
5000 0.38294 1914.70
10000 0.36821 3682.10
25000 0.35348 8837.00
Manufacturer Part NumberABLS-13.54856MHZ-10-J4Y-T
DescriptionCRYSTAL 13.548560 MHZ 10PF SMD
Quantity Available

Non-Stock
Order: 13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.54856MHZ-10-J4Y-T
Technical/Catalog InformationABLS-13.54856MHZ-10-J4Y-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency13.54856MHz
Load Capacitance18pF
Package / CaseHC49/US-SM
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 105°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABLS 13 54856MHZ 10 J4Y T
ABLS1354856MHZ10J4YT
535 9704 2 ND
53597042ND
535-9704-2
Image of CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
(535-9704-2-ND) - Crystals and Oscillators

CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T (535-9704-2-ND) - Crystals and Oscillators

Related parts 13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators
13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators
 Order CRYSTAL 13.548560 MHZ 10PF SMD-ABLS-13.54856MHZ-10-J4Y-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9704-1-ND.
13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators
 Order CRYSTAL 13.548560 MHZ 10PF SMD-ABLS-13.54856MHZ-10-J4Y-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9704-2-ND.
13.54856MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.54856MHZ-10-J4Y-T Crystals and Oscillators
 Order CRYSTAL 13.548560 MHZ 10PF SMD-ABLS-13.54856MHZ-10-J4Y-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9704-6-ND.
13.26225MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.262250MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 13.262250 MHZ 10PF SMD-ABLS-13.262250MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9703-1-ND.
13.26225MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-13.262250MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 13.262250 MHZ 10PF SMD-ABLS-13.262250MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9703-2-ND.
13.26225MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.262250MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 13.262250 MHZ 10PF SMD-ABLS-13.262250MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9703-6-ND.
14.08919MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.089190MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 14.089190 MHZ 10PF SMD-ABLS-14.089190MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9705-1-ND.
14.08919MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-14.089190MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 14.089190 MHZ 10PF SMD-ABLS-14.089190MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9705-2-ND.
14.08919MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.089190MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 14.089190 MHZ 10PF SMD-ABLS-14.089190MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9705-6-ND.
14.27643MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.276430MHZ-10-J4Y Crystals and Oscillators
 Order CRYSTAL 14.276430 MHZ 10PF SMD-ABLS-14.276430MHZ-10-J4Y online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9706-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T  |  Next: CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
CRYSTAL 13.548560 MHZ 10PF SMD - ABLS-13.54856MHZ-10-J4Y-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany