66.6666MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-66.6666MHZ-L-C Crystals and Oscillators

OSC MEMS 66.6666 MHZ 3.0V SMD - ASFLM1-66.6666MHZ-L-C - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9711-5-ND
Price Break Unit Price Extended Price
1 2.7 2.70
10 2.311 23.11
50 1.926 96.30
100 1.5408 154.08
500 1.27888 639.44
750 1.15561 866.71
1000 1.07857 1078.57
2500 1.04005 2600.12
5000 1.00153 5007.65
Manufacturer Part NumberASFLM1-66.6666MHZ-L-C
DescriptionOSC MEMS 66.6666 MHZ 3.0V SMD
Quantity Available 814

Order: 66.6666MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-66.6666MHZ-L-C Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

66.6666MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-66.6666MHZ-L-C
Technical/Catalog InformationASFLM1-66.6666MHZ-L-C
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency66.6666MHz
Package / CaseSMD 5.00mm x 3.20mm
PackagingTube
Supply Voltage3V
TypeMEMS
Operating Temperature-40°C ~ 85°C
Frequency Stability±50ppm
Supply Current6mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASFLM1 66 6666MHZ L C
ASFLM1666666MHZLC
535 9711 5 ND
53597115ND
535-9711-5
Image of OSC MEMS 66.6666 MHZ 3.0V SMD - ASFLM1-66.6666MHZ-L-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSC MEMS 66.6666 MHZ 3.0V SMD - ASFLM1-66.6666MHZ-L-C
(535-9711-5-ND) - Crystals and Oscillators

OSC MEMS 66.6666 MHZ 3.0V SMD - ASFLM1-66.6666MHZ-L-C (535-9711-5-ND) - Crystals and Oscillators

Related parts 66.6666MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-66.6666MHZ-L-C Crystals and Oscillators
66.6666MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-66.6666MHZ-L-C Crystals and Oscillators
 Order OSC MEMS 66.6666 MHZ 3.0V SMD-ASFLM1-66.6666MHZ-L-C online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9711-5-ND.
10MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-10.000MHZ-C-T Crystals and Oscillators
 Order OSC MEMS 10.000 MHZ 3.0V SMD-ASFLM1-10.000MHZ-C-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9654-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-1.8432MHZ-C-T Crystals and Oscillators
 Order OSC MEMS 1.8432 MHZ 3.0V SMD-ASFLM1-1.8432MHZ-C-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-1.8432MHZ-C Crystals and Oscillators
 Order OSC MEMS 1.8432 MHZ 3.0V SMD-ASFLM1-1.8432MHZ-C online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9649-5-ND.
3.6864MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-3.6864MHZ-C-T Crystals and Oscillators
 Order OSC MEMS 3.6864 MHZ 3.0V SMD-ASFLM1-3.6864MHZ-C-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-2-ND.
3.6864MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-3.6864MHZ-C Crystals and Oscillators
 Order OSC MEMS 3.6864 MHZ 3.0V SMD-ASFLM1-3.6864MHZ-C online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9650-5-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-4.000MHZ-C-T Crystals and Oscillators
 Order OSC MEMS 4.000 MHZ 3.0V SMD-ASFLM1-4.000MHZ-C-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-2-ND.
4MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-4.000MHZ-C Crystals and Oscillators
 Order OSC MEMS 4.000 MHZ 3.0V SMD-ASFLM1-4.000MHZ-C online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9651-5-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-7.3728MHZ-C-T Crystals and Oscillators
 Order OSC MEMS 7.3728 MHZ 3.0V SMD-ASFLM1-7.3728MHZ-C-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9652-2-ND.
7.3728MHz Oscillator Crystal And Oscillator 3V MEMS Abracon Corporation ASFLM1-7.3728MHZ-C Crystals and Oscillators
 Order OSC MEMS 7.3728 MHZ 3.0V SMD-ASFLM1-7.3728MHZ-C online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9652-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSC MEMS 66.000 MHZ 3.0V SMD - ASFLM1-66.000MHZ-L-C  |  Next: OSC MEMS 7.3728 MHZ 3.0V SMD - ASFLM1-7.3728MHZ-C
OSC MEMS 66.6666 MHZ 3.0V SMD - ASFLM1-66.6666MHZ-L-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany