32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation ASHK5-32.768KHZ-LT Crystals and Oscillators

OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT

All prices are in CAD.
Digi-Key Part Number 535-9719-2-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberASHK5-32.768KHZ-LT
DescriptionOSCILLATOR 32.768 KHZ 1.5V SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation ASHK5-32.768KHZ-LT
Technical/Catalog InformationASHK5-32.768KHZ-LT
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency32.768kHz
Package / CaseSMD 4.00mm x 2.50mm
PackagingTape & Reel (TR)
Supply Voltage1.5V
TypeStandard
Operating Temperature-40°C ~ 85°C
Frequency Stability-120 ~ 10ppm
Supply Current1.5µA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASHK5 32 768KHZ LT
ASHK532768KHZLT
535 9719 2 ND
53597192ND
535-9719-2
Image of OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT
(535-9719-2-ND)

OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT (535-9719-2-ND)

Related parts 32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation ASHK5-32.768KHZ-LT Crystals and Oscillators
32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation (VA) ASHK5-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.5V SMD-ASHK5-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9719-1-ND.
32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation ASHK5-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.5V SMD-ASHK5-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9719-2-ND.
32.768kHz Oscillator Crystal And Oscillator 1.5V Standard Abracon Corporation (VA) ASHK5-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.5V SMD-ASHK5-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9719-6-ND.
32.768kHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASHK-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 3.3V SMD-ASHK-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9717-1-ND.
32.768kHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASHK-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 3.3V SMD-ASHK-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9717-2-ND.
32.768kHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASHK-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 3.3V SMD-ASHK-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9717-6-ND.
32.768kHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASHK4-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.8V SMD-ASHK4-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9718-1-ND.
32.768kHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation ASHK4-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.8V SMD-ASHK4-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9718-2-ND.
32.768kHz Oscillator Crystal And Oscillator 1.8V Standard Abracon Corporation (VA) ASHK4-32.768KHZ-LT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 1.8V SMD-ASHK4-32.768KHZ-LT online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9718-6-ND.
32.768kHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASVK-32.768KHZ-LJT Crystals and Oscillators
 Order OSCILLATOR 32.768 KHZ 3.3V SMD-ASVK-32.768KHZ-LJT online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9545-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT  |  Next: OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT
OSCILLATOR 32.768 KHZ 1.5V SMD - ASHK5-32.768KHZ-LT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany