8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-B2-T Crystals and Oscillators

CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9720-2-ND
Price Break Unit Price Extended Price
1000 0.79307 793.07
5000 0.73642 3682.10
10000 0.70809 7080.90
25000 0.67977 16994.25
Manufacturer Part NumberABM3B-8.000MHZ-B2-T
DescriptionCRYSTAL 8.000 MHZ 18PF SMD
Quantity Available

Non-Stock
Order: 8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-B2-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-B2-T
Technical/Catalog InformationABM3B-8.000MHZ-B2-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency8MHz
Load Capacitance18pF
Package / Case5.0mm x 3.2mm
PackagingTape & Reel (TR)
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM3B 8 000MHZ B2 T
ABM3B8000MHZB2T
535 9720 2 ND
53597202ND
535-9720-2
Image of CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T
(535-9720-2-ND) - Crystals and Oscillators

CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T (535-9720-2-ND) - Crystals and Oscillators

Related parts 8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-B2-T Crystals and Oscillators
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-8.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABM3B-8.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9720-1-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABM3B-8.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9720-2-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-8.000MHZ-B2-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABM3B-8.000MHZ-B2-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9720-6-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-8.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 10PF SMD-ABM3B-8.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9721-1-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABM3B-8.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 10PF SMD-ABM3B-8.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9721-2-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABM3B-8.000MHZ-10-1-U-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 10PF SMD-ABM3B-8.000MHZ-10-1-U-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9721-6-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM2-8.000MHZ-E2-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABMM2-8.000MHZ-E2-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9628-1-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-8.000MHZ-B4-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABLS-8.000MHZ-B4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10212-1-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABLS-8.000MHZ-B4-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABLS-8.000MHZ-B4-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-10212-2-ND.
8MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-8.000MHZ-B4-T Crystals and Oscillators
 Order CRYSTAL 8.000 MHZ 18PF SMD-ABLS-8.000MHZ-B4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10212-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T  |  Next: CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T
CRYSTAL 8.000 MHZ 18PF SMD - ABM3B-8.000MHZ-B2-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany