11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-11.0592MHZ-4-T Crystals and Oscillators

CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T - Crystals and Oscillators

All prices are in CAD.
Digi-Key Part Number 535-9731-2-ND
Price Break Unit Price Extended Price
1000 0.52342 523.42
5000 0.48604 2430.20
10000 0.46734 4673.40
25000 0.44865 11216.25
Manufacturer Part NumberABSM2-11.0592MHZ-4-T
DescriptionCRYSTAL 11.0592 MHZ 18PF SMD
Quantity Available 1000

Order: 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-11.0592MHZ-4-T Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-11.0592MHZ-4-T
Technical/Catalog InformationABSM2-11.0592MHZ-4-T
VendorAbracon Corporation
CategoryCrystals and Oscillators
Frequency11.0592MHz
Load Capacitance18pF
Package / Case12.5mm x 4.6mm
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-10°C ~ 60°C
Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABSM2 11 0592MHZ 4 T
ABSM2110592MHZ4T
535 9731 2 ND
53597312ND
535-9731-2
Image of CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
(535-9731-2-ND) - Crystals and Oscillators

CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T (535-9731-2-ND) - Crystals and Oscillators

Related parts 11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-11.0592MHZ-4-T Crystals and Oscillators
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-11.0592MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABSM2-11.0592MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9731-1-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-11.0592MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABSM2-11.0592MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9731-2-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-11.0592MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABSM2-11.0592MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9731-6-ND.
11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABC2-11.0592MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 11.0592 MHZ 18PF SMD-ABC2-11.0592MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number ABC2-11.0592MHZ-4-T-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-3.579545MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.579545 MHZ 18PF SMD-ABSM2-3.579545MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9722-1-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-3.579545MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.579545 MHZ 18PF SMD-ABSM2-3.579545MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9722-2-ND.
3.579545MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-3.579545MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.579545 MHZ 18PF SMD-ABSM2-3.579545MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9722-6-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-3.6864MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.6864 MHZ 18PF SMD-ABSM2-3.6864MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9723-1-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation ABSM2-3.6864MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.6864 MHZ 18PF SMD-ABSM2-3.6864MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation. Digi-Key part number 535-9723-2-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABSM2-3.6864MHZ-4-T Crystals and Oscillators
 Order CRYSTAL 3.6864 MHZ 18PF SMD-ABSM2-3.6864MHZ-4-T online from Digi-Key Canada. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9723-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T  |  Next: CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
CRYSTAL 11.0592 MHZ 18PF SMD - ABSM2-11.0592MHZ-4-T
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany