169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKEA Resistors

RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA - Resistors

All prices are in CAD.
Digi-Key Part Number 541-169FTR-ND
Price Break Unit Price Extended Price
5000 0.01133 56.65
10000 0.0102 102.00
25000 0.00906 226.50
50000 0.00793 396.50
100000 0.0068 680.00
250000 0.00566 1415.00
500000 0.00566 2830.00
Manufacturer Part NumberCRCW1206169RFKEA
DescriptionRES 169 OHM 1/4W 1% 1206 SMD
Quantity Available 90000

Order: 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKEA Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKEA
Technical/Catalog InformationCRCW1206169RFKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms169
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW1206169RFKEA
CRCW1206169RFKEA
541 169FTR ND
541169FTRND
541-169FTR
Image of RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA
(541-169FTR-ND) - Resistors

RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA (541-169FTR-ND) - Resistors

Related parts 169 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW1206169RFKEA Resistors
14.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW120614K0FKEA Resistors
 Order RES 14.0K OHM 1/4W 1% 1206 SMD-CRCW120614K0FKEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-14.0KFDKR-ND.
27.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120627R0FKEA Resistors
 Order RES 27.0 OHM 1/4W 1% 1206 SMD-CRCW120627R0FKEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number 541-27.0FTR-ND.
75.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW120675R0FKTA Resistors
 Order RES 75.0 OHM 1/4W 1% 1206 SMD-CRCW120675R0FKTA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number CRCW120675R0FKTA-ND.
16.9 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Vishay/Dale CRCW201016R9FKTF Resistors
 Order RES 16.9 OHM 3/4W 1% 2010 SMD-CRCW201016R9FKTF online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number CRCW201016R9FKTF-ND.
330 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206330RJNEA Resistors
 Order RES 330 OHM 1/4W 5% 1206 SMD-CRCW1206330RJNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330ECT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12061R00JNEA Resistors
 Order RES 1.0 OHM 1/4W 5% 1206 SMD-CRCW12061R00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0ETR-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061K00JNEA Resistors
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-CRCW12061K00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KECT-ND.
1.00K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12061K00JNEA Resistors
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-CRCW12061K00JNEA online from Digi-Key Canada. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KEDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA  |  Next: RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKTA
RES 169 OHM 1/4W 1% 1206 SMD - CRCW1206169RFKEA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany