Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers

ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 - Sensors, Transducers

All prices are in CAD.
Digi-Key Part Number 551-1063-6-ND
Price Break Unit Price Extended Price
1 10.08 10.08
10 9.584 95.84
25 9.1056 227.64
50 8.6478 432.39
Manufacturer Part NumberCMA3000-A01
DescriptionACCELEROMETER 3-AXIS ANALOG OUT
Quantity Available Available

Order: Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
Technical/Catalog InformationCMA3000-A01
VendorVTI Technologies (VA)
CategorySensors, Transducers
Acceleration Range±2g, 8g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMA3000 A01
CMA3000A01
551 1063 6 ND
55110636ND
551-1063-6
Image of ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
(551-1063-6-ND) - Sensors, Transducers

ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 (551-1063-6-ND) - Sensors, Transducers

Related parts Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers
Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS ANALOG OUT-CMA3000-A01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1063-1-ND.
Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS ANALOG OUT-CMA3000-A01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1063-6-ND.
Accelerometers ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS ANALOG OUT-CMA3000-A01 online from Digi-Key Canada. Manufactured by VTI Technologies. Digi-Key part number 551-1063-2-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-CMA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-1-ND.
Accelerometers ACCELEROMETER 3-AXIS SPI/I2C SMD - CMA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS SPI/I2C SMD-CMA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1062-6-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-2G SPI - SCA3000-D01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-2G SPI-SCA3000-D01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1033-1-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-2G I2C - SCA3000-D02 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-2G I2C-SCA3000-D02 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1035-1-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-3G SPI - SCA3000-E01 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-3G SPI-SCA3000-E01 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1037-1-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-3G I2C - SCA3000-E02 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-3G I2C-SCA3000-E02 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1039-1-ND.
Accelerometers ACCELEROMETER 3-AXIS +/-6G SPI - SCA3000-E04 Sensors, Transducers
 Order ACCELEROMETER 3-AXIS +/-6G SPI-SCA3000-E04 online from Digi-Key Canada. Manufactured by VTI Technologies (VA). Digi-Key part number 551-1047-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01  |  Next: ACCELEROMETER 3-AXIS SPI/I2C SMD - BMA120
ACCELEROMETER 3-AXIS ANALOG OUT - CMA3000-A01
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany