180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors

CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F - Capacitors

All prices are in CAD.
Digi-Key Part Number 587-1214-2-ND
Price Break Unit Price Extended Price
10000 0.0068 68.00
30000 0.00566 169.80
Manufacturer Part NumberUMK105CG181JV-F
DescriptionCAP CER 180PF 50V C0G 0402
Quantity Available 20000

Order: 180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 Metric) 50V UMK105CG181JV-F
Technical/Catalog InformationUMK105CG181JV-F
VendorTaiyo Yuden
CategoryCapacitors
Capacitance180pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0402 (1005 Metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UMK105CG181JV F
UMK105CG181JVF
587 1214 2 ND
58712142ND
587-1214-2
Image of CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F
(587-1214-2-ND) - Capacitors

CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F (587-1214-2-ND) - Capacitors

Related parts 180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors
180pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors
 Order CAP CER 180PF 50V C0G 0402-UMK105CG181JV-F online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1214-1-ND.
180pF Ceramic Capacitor Taiyo Yuden 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors
 Order CAP CER 180PF 50V C0G 0402-UMK105CG181JV-F online from Digi-Key Canada. Manufactured by Taiyo Yuden. Digi-Key part number 587-1214-2-ND.
180pF Ceramic Capacitor Taiyo Yuden (VA) 0402 (1005 Metric) 50V UMK105CG181JV-F Capacitors
 Order CAP CER 180PF 50V C0G 0402-UMK105CG181JV-F online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1214-6-ND.
180pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 Metric) 50V GRM1555C1H181JA01D Capacitors
 Order CAP CER 180PF 50V C0G 0402-GRM1555C1H181JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3231-1-ND.
180pF Ceramic Capacitor Murata Electronics North America 0402 (1005 Metric) 50V GRM1555C1H181JA01D Capacitors
 Order CAP CER 180PF 50V C0G 0402-GRM1555C1H181JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America. Digi-Key part number 490-3231-2-ND.
180pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 Metric) 50V GRM1555C1H181JA01D Capacitors
 Order CAP CER 180PF 50V C0G 0402-GRM1555C1H181JA01D online from Digi-Key Canada. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3231-6-ND.
180pF Ceramic Capacitor Vishay/Vitramon (VA) 0402 (1005 Metric) 50V VJ0402A181JNAAJ Capacitors
 Order CAP CER 180PF 50V C0G 0402-VJ0402A181JNAAJ online from Digi-Key Canada. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1201-1-ND.
180pF Ceramic Capacitor Vishay/Vitramon 0402 (1005 Metric) 50V VJ0402A181JNAAJ Capacitors
 Order CAP CER 180PF 50V C0G 0402-VJ0402A181JNAAJ online from Digi-Key Canada. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1201-2-ND.
180pF Ceramic Capacitor Vishay/Vitramon (VA) 0402 (1005 Metric) 50V VJ0402A181JNAAJ Capacitors
 Order CAP CER 180PF 50V C0G 0402-VJ0402A181JNAAJ online from Digi-Key Canada. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1201-6-ND.
180pF Ceramic Capacitor Kemet 0402 (1005 Metric) 50V C0402C181F5GACTU Capacitors
 Order CAP CER 180PF 50V C0G 0402-C0402C181F5GACTU online from Digi-Key Canada. Manufactured by Kemet. Digi-Key part number C0402C181F5GACTU-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F  |  Next: CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F
CAP CER 180PF 50V C0G 0402 - UMK105CG181JV-F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany