Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K Inductors, Coils, Chokes

INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K - Inductors, Coils, Chokes

All prices are in CAD.
Digi-Key Part Number 587-2047-6-ND
Price Break Unit Price Extended Price
10 0.142 1.42
50 0.1276 6.38
100 0.1133 11.33
250 0.09916 24.79
500 0.08498 42.49
1000 0.07081 70.81
Manufacturer Part NumberLBR2012T470K
DescriptionINDUCTOR 47UH 75MA 10% SMD
Quantity Available Available

Order: Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K
Technical/Catalog InformationLBR2012T470K
VendorTaiyo Yuden (VA)
CategoryInductors, Coils, Chokes
Inductance47µH
Tolerance±10%
Package / Case0805 (2012 Metric)
PackagingDigi-Reel®
Type-
Current 75mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq11MHz
DC Resistance (DCR)2.210 Ohm Max
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LBR2012T470K
LBR2012T470K
587 2047 6 ND
58720476ND
587-2047-6
Image of INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K
(587-2047-6-ND) - Inductors, Coils, Chokes

INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K (587-2047-6-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 75MA 10% SMD-LBR2012T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2047-1-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 75MA 10% SMD-LBR2012T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2047-6-ND.
Fixed Inductors, Coils, Choke 47µH 75mA 0805 (2012 Metric) Taiyo Yuden - LBR2012T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 75MA 10% SMD-LBR2012T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden. Digi-Key part number 587-2047-2-ND.
Fixed Inductors, Coils, Choke 47µH 205mA 1207 (3218 Metric) Taiyo Yuden (VA) - LB3218T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 205MA 10% SMD-LB3218T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2037-1-ND.
Fixed Inductors, Coils, Choke 47µH 205mA 1207 (3218 Metric) Taiyo Yuden (VA) - LB3218T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 205MA 10% SMD-LB3218T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2037-6-ND.
Fixed Inductors, Coils, Choke 47µH 120mA 1007 (2518 Metric) Taiyo Yuden (VA) - LBR2518T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 120MA 10% SMD-LBR2518T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2054-1-ND.
Fixed Inductors, Coils, Choke 47µH 120mA 1007 (2518 Metric) Taiyo Yuden (VA) - LBR2518T470K Inductors, Coils, Chokes
 Order INDUCTOR 47UH 120MA 10% SMD-LBR2518T470K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2054-6-ND.
Fixed Inductors, Coils, Choke 10µH 340mA 1207 (3218 Metric) Taiyo Yuden (VA) - LB3218T100K Inductors, Coils, Chokes
 Order INDUCTOR 10UH 340MA 10% SMD-LB3218T100K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2035-1-ND.
Fixed Inductors, Coils, Choke 10µH 340mA 1207 (3218 Metric) Taiyo Yuden (VA) - LB3218T100K Inductors, Coils, Chokes
 Order INDUCTOR 10UH 340MA 10% SMD-LB3218T100K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2035-6-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 0805 (2012 Metric) Taiyo Yuden (VA) - LBR2012T100K Inductors, Coils, Chokes
 Order INDUCTOR 10UH 150MA 10% SMD-LBR2012T100K online from Digi-Key Canada. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-2045-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K  |  Next: INDUCTOR 47UH 8.5A 22X14 - 1447385C
INDUCTOR 47UH 75MA 10% SMD - LBR2012T470K
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany