Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP004 RF and RFID

ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004 - RF and RFID

All prices are in CAD.
Digi-Key Part Number 590-1005-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberACH0-CA-DP004
DescriptionADAPTER CABL RPSMA TO U.FL 100MM
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP004
Technical/Catalog InformationACH0-CA-DP004
VendorQuatech/DPAC Technologies
CategoryRF and RFID
Accessory TypeAdapter Cable
For Use With/Related ProductsAirborne Modules
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ACH0 CA DP004
ACH0CADP004
590 1005 ND
5901005ND
590-1005
Image of ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
(590-1005-ND) - RF and RFID

ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004 (590-1005-ND) - RF and RFID

Related parts Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP004 RF and RFID
Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP004-G RF and RFID
 Order ADAPTER CABL RPSMA TO U.FL 100MM-ACH0-CA-DP004-G online from Digi-Key Canada. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1014-ND.
Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP004 RF and RFID
 Order ADAPTER CABL RPSMA TO U.FL 100MM-ACH0-CA-DP004 online from Digi-Key Canada. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1005-ND.
Quatech/DPAC Technologies Rf Accessory ACH0-CA-DP001-G RF and RFID
 Order ADAPTER CABLE U.FL TO U.FL 100MM-ACH0-CA-DP001-G online from Digi-Key Canada. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH0-CA-DP001-G-ND.
D-Sub 09 pos Female to MiniDIN 6 pos Male Between Series Adapter Cable Cable Assembly 0.49' (150mm) Assmann Electronics Inc AB450K-R Cable Assemblies
 Order CABLE ADAPTER MOUSE PS/2 15CM-AB450K-R online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1393-ND.
Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite P314-006 Cable Assemblies
 Order CABLE ADAPTER 3.5MM-M 2 RCA-M 6'-P314-006 online from Digi-Key Canada. Manufactured by Tripp Lite. Digi-Key part number P314-006-ND.
Rectangular 5 pos Plug to USB A Male Plug Between Series Adapter Cable Cable Assembly 0.33' (100.0mm) Bulgin 14193 Cable Assemblies
 Order CABLE USB A TO 5 WAY CRIMP 100MM-14193 online from Digi-Key Canada. Manufactured by Bulgin. Digi-Key part number 708-1026-ND.
Rectangular 5 pos Plug to USB B Male Plug Between Series Adapter Cable Cable Assembly 0.33' (100.0mm) Bulgin 14194 Cable Assemblies
 Order CABLE USB B TO 5 WAY CRIMP 100MM-14194 online from Digi-Key Canada. Manufactured by Bulgin. Digi-Key part number 708-1027-ND.
Centronics 50 pos Male to D-Sub 68 pos Male, Half Pitch (HP) Between Series Adapter Cable Cable Assembly 3.00' (914.4mm) Assmann Electronics Inc AK-Y1302 Cable Assemblies
 Order CABLE SCSI-3 ADAPTER 50CONDUCTOR-AK-Y1302 online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1071-ND.
D-Sub 09 pos Male to MiniDIN 6 pos Female Between Series Adapter Cable Cable Assembly 0.49' (150mm) Assmann Electronics Inc AB401K Cable Assemblies
 Order CABLE ADAPTER MOUSE PS/2 15CM-AB401K online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1154-ND.
D-Sub 09 pos Male to MiniDIN 6 pos Male Between Series Adapter Cable Cable Assembly 0.49' (150mm) Assmann Electronics Inc AB405K Cable Assemblies
 Order CABLE ADAPTER MOUSE PS/2 15CM-AB405K online from Digi-Key Canada. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1155-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BULKHEAD SMA FMALE-FMALE - 4285  |  Next: ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004-G
ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany