Accelerometers ACCELEROMETER WATCHPORT/A - 70002337 Sensors, Transducers

ACCELEROMETER WATCHPORT/A - 70002337

All prices are in CAD.
Digi-Key Part Number 602-1127-ND
Price Break Unit Price Extended Price
1 81.57 81.57
Manufacturer Part Number70002337
DescriptionACCELEROMETER WATCHPORT/A
Quantity Available 3

Order: Accelerometers ACCELEROMETER WATCHPORT/A - 70002337 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accelerometers ACCELEROMETER WATCHPORT/A - 70002337
Technical/Catalog Information70002337
VendorDigi International
CategorySensors, Transducers
Acceleration Range±2g
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70002337
70002337
602 1127 ND
6021127ND
602-1127
Image of ACCELEROMETER WATCHPORT/A - 70002337
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCELEROMETER WATCHPORT/A - 70002337
(602-1127-ND)

ACCELEROMETER WATCHPORT/A - 70002337 (602-1127-ND)

Related parts Accelerometers ACCELEROMETER WATCHPORT/A - 70002337 Sensors, Transducers
Accelerometers ACCELEROMETER WATCHPORT/A - 70002337 Sensors, Transducers
 Order ACCELEROMETER WATCHPORT/A-70002337 online from Digi-Key Canada. Manufactured by Digi International. Digi-Key part number 602-1127-ND.
Digi International Embedded - Microcontroller Or Microprocessor Module Integrated Circuit (ics) Device Server DC-ME4-01T-S-10 Integrated Circuits (ICs)
 Order DIGI CONNECT 4MB FLASH 8MB RAM-DC-ME4-01T-S-10 online from Digi-Key Canada. Manufactured by Digi International. Digi-Key part number DC-ME4-01T-S-10-ND.
Digi International 148MHz ~ 150.05MHz TX, 137MHz ~ 138MHz RX Rf Transceiver Module General Purpose DG-M10 RF and RFID
 Order MODULE SATELLITE MODEM DIGI M10-DG-M10 online from Digi-Key Canada. Manufactured by Digi International. Digi-Key part number 602-1165-ND.
Digi International 148MHz ~ 150.05MHz TX, 137MHz ~ 138MHz RX Rf Evaluation & Development Kit & Board DG-M10-KIT RF and RFID
 Order KIT EV SATELLITE MODEM DIGI M10-DG-M10-KIT online from Digi-Key Canada. Manufactured by Digi International. Digi-Key part number 602-1166-ND.
Digi International - Rf Evaluation & Development Kit & Board DC-WEM-NET RF and RFID
 Order APPL KIT AND DIGI JUMPSTART KIT-DC-WEM-NET online from Digi-Key Canada. Manufactured by Digi International. Digi-Key part number DC-WEM-NET-ND.
Digi International/Maxstream 915MHz (902MHz ~ 928MHz) Rf Antenna A09-HASM-675 RF and RFID
 Order ANT 900MHZ 6" R/A JOINT W/RPSMA-A09-HASM-675 online from Digi-Key Canada. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HASM-675-ND.
Digi International/Maxstream 915MHz (902MHz ~ 928MHz) Rf Antenna A09-HSM-7 RF and RFID
 Order ANT 900MHZ 7" STRAIGHT W/RPSMA-A09-HSM-7 online from Digi-Key Canada. Manufactured by Digi International/Maxstream. Digi-Key part number A09-HSM-7-ND.
Digi International/Maxstream 2.4GHz Rf Antenna A24-HASM-525 RF and RFID
 Order ANT 2.4GHZ 6" DIPOLE OMNI DIRECT-A24-HASM-525 online from Digi-Key Canada. Manufactured by Digi International/Maxstream. Digi-Key part number A24-HASM-525-ND.
Digi International/Maxstream 915MHz (896MHz ~ 980MHz) Rf Antenna A09-Y8NF RF and RFID
 Order ANT YAGI 8.1DBI DIR W/N-FEM CONN-A09-Y8NF online from Digi-Key Canada. Manufactured by Digi International/Maxstream. Digi-Key part number A09-Y8NF-ND.
Digi International/Maxstream 915MHz (895MHz ~ 940MHz) Rf Antenna A09-Y11NF RF and RFID
 Order ANT YAGI 11.1DBI DIR W/N-FEM CON-A09-Y11NF online from Digi-Key Canada. Manufactured by Digi International/Maxstream. Digi-Key part number A09-Y11NF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCELEROMETER TRPL AXIS SOIC-24 - E-LIS3L02AS5TR  |  Next: ACCELEROMETER X-AXIS +/-2G SPI - SCA810-D01
ACCELEROMETER WATCHPORT/A - 70002337
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany