- Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 62505-1 Connectors, Interconnects

CONN RCPT PIN ASSY 22-18AWG - 62505-1 - Connectors, Interconnects

All prices are in CAD.
Digi-Key Part Number 62505-1-ND
Price Break Unit Price Extended Price
10000 0.12436 1243.60
Manufacturer Part Number62505-1
DescriptionCONN RCPT PIN ASSY 22-18AWG
Quantity Available

Non-Stock
Order: - Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 62505-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

- Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 62505-1
Technical/Catalog Information62505-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Diameter - Barrel0.130" (3.30mm)
Features-
Wire Gauge 18-22 AWG
InsulationNon-Insulated
Length - Overall0.855" (21.72mm)
Length - Barrel0.605" (15.37mm)
PackagingBulk
Terminal MaterialBrass
Terminal Finish-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 62505 1
625051
Image of CONN RCPT PIN ASSY 22-18AWG - 62505-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT PIN ASSY 22-18AWG - 62505-1
(62505-1-ND) - Connectors, Interconnects

CONN RCPT PIN ASSY 22-18AWG - 62505-1 (62505-1-ND) - Connectors, Interconnects

Related parts - Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 62505-1 Connectors, Interconnects
- Terminal - Barrel, Bullet Connectors, Interconnect Tyco Electronics 62505-1 Connectors, Interconnects
 Order CONN RCPT PIN ASSY 22-18AWG-62505-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 62505-1-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 156667-1 Connectors, Interconnects
 Order CONN RCPT PIDG FLAG 22-18AWG-156667-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 156667-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 62003-1 Connectors, Interconnects
 Order CONN RCPT/TAB STR 22-18AWG-62003-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A100750TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 62003-1 Connectors, Interconnects
 Order CONN RCPT/TAB STR 22-18AWG-62003-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100750CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1217083-1 Connectors, Interconnects
 Order CONN RCPT TAB FAST 22-18AWG .110-1217083-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number A100448TR-ND.
Gold Panel Mount Backplane - Specialized Connectors, Interconnect Tyco Electronics Plug, Male Pins 3-205317-1 Connectors, Interconnects
 Order CONN 14POS PIN ASSY AUTOWIREABLE-3-205317-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 3-205317-1-ND.
Terminal - Specialized Connectors, Interconnect Tyco Electronics Pin Receptacle 63700-1 Connectors, Interconnects
 Order CONN RCPT PIN PCB PRE-TIN-63700-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 63700-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696018-1 Connectors, Interconnects
 Order CONN RCPT FAST ON 22-18AWG .205-696018-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 696018-1-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 1217083-1 Connectors, Interconnects
 Order CONN RCPT TAB FAST 22-18AWG .110-1217083-1 online from Digi-Key Canada. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100448CT-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 63961-1 Connectors, Interconnects
 Order TERM RCPT .110 FASTON 22-18AWG-63961-1 online from Digi-Key Canada. Manufactured by Tyco Electronics. Digi-Key part number 63961-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT PIN 055 DIA - 1217553-2  |  Next: CONN RCPT PIN PCB PRE-TIN - 63700-1
CONN RCPT PIN ASSY 22-18AWG - 62505-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany